Digi XTend® 900 MHz Long-Range RF Modules
Digi OEM RF modules with adjustable power up to 1 watt for point-to-point, point-to-multipoint, and DigiMesh® applications
Digi's XTend radio frequency (RF) modules are easy to use, fully certified, require minimal power, and provide high reliability for wireless communications. These XTend modules utilize frequency hopping spread spectrum (FHSS) agility to avoid interference by hopping to a new frequency on every packet transmission or re-transmission. Its transmit power is software adjustable from 100 mW to 1 W, the maximum output power allowable that use 900 MHz as a license-free band. The XTend module is approved for use in the United States, Canada, Australia, and other countries. Digi XBee® surface mount form factor to save valuable PCB space.
- General ISM
- FSK modulation
- Frequency: 900 MHz, 902 MHz to 928 MHz
- Data rates: 125 kbps, 225 kbps
- Power output: 12 dBm, 30 dBm
- Current receiving: 35 mA, 40 mA
- Current transmitting: 710 mA, 900 mA
- Voltage supply: 2.8 V to 5.5 V
- Temperature operating range: -40°C to +85°C
- Antenna connectors: U.FL, RP-SMA, MMCX
- Certifications: FCC, IC ID, C-Tick
- Indoor/urban range up to 1000 feet
- Outdoor line of sight range up to 40 miles
- Receiver sensitivity (-110 dBm @ 9600 bps)
- Peer-to-peer, point-to-multipoint, repeater, and DigiMesh networking topologies
- Adjustable power output from 100 mW to 1 W; up to 4 W EIRP (with 6 dBi antenna)