UHF 300 MHz to 1 GHz Antennas

Digi's UHF antennas come in several types, such as straight and tilt whip, wire element, and Yagi 4 and 6 element

Image of Digi's UHF 300 MHz to 1 GHz AntennasDigi's wide variety of UHF (300 MHz to 1 GHz) antennas are well-suited for various line of site applications, such as industrial radios, GPS, and walkie talkies. Choose from 896 MHz to 980 MHz, and 902 MHz to 928 MHz frequency ranges. These antennas come in several types, such as straight and tilt whip, wire element, and Yagi 4 and 6 element. There are various types of terminations to choose from (N female, RP-SMA female, RP-SMA male, and MMCX). For mounting options, there are bracket, connector, chassis, magnetic, and panel mount. Digi’s UHF 896 MHz to 980 MHz, 902 MHz to 928 MHz antennas are used in industrial, commercial, and personal radios applications.

Features
  • Frequency range: 986 MHz to 980 MHz, 902 MHz to 928 MHz
  • Termination: N female, RP-SMA female, RP-SMA male, and MMCX
  • Mounting type: bracket, chassis, connector, magnetic, and panel
  • Antenna type: whip, wire, and Yagi 4 and 6 element
Applications  
  • GPS
  • Radios
  • Walkie talkies
  • Industrial radios
  • Commercial radios
2018-01-24 תאריך הפרסום