IoT QuickStart Kit for Environmental Monitoring

DigiKey’s IoT QuickStart kit enables quick prototyping and deployment of field-ready environmental monitoring solutions

Image of DigiKey's IoT QuickStart Kit for Environmental MonitoringCombining best-of-breed hardware and software components, DigiKey’s IoT QuickStart environmental monitoring kit enables development engineers and system integrators to quickly prototype and deploy field-ready environmental monitoring solutions in minutes.

  • Go from idea to finished project faster with an all-in-one kit
  • Machinechat's all-in-one IoT software
  • Simple configuration in minutes vs. months of coding and testing GUIs, protocols, and servers     
  • Runs locally on a Raspberry Pi – no cloud, no monthly subscription fees, no always-on internet connections
  • High-precision SparkFun BME280 sensor can provide temperature, humidity, pressure, and gravity readings through one interface.
  • Easily expandable with additional sensors
  • Get users off the ground quickly in less than 60 minutes without the need to learn domain specific libraries (DSLs)
  • No soldering required
Features
  • The all-in-one kit includes everything needed to set up an environmental monitoring hub
  • Hardware:
    • Raspberry Pi 3 Model B+: BCM2837B0
    • SparkFun BME280 breakout board: SEN-15440
    • QWIIC hat for Raspberry Pi: DEV-14459
    • QWIIC cable 100 mm: PRT-14427
    • AC/DC wall adapter 5 V, 13 W: T5875DV
  • Operating system:
    • MicroSD card preloaded NOOBS OS: SC0251D
  • IoT data management software:
    • MachineChat JEDI ONE for Raspberry Pi: DK-JEDIONE-RP
Applications
  • Outdoor weather and landscaping applications
  • Indoor building status or manufacturing environmental conditions (temperature, entry, and humidity)
  • Commercial IoT environmental monitoring applications
2021-02-22 תאריך הפרסום