Eclypse Z7 Measurement Bundle

Digilent’s Eclypse Z7 bundle is the perfect platform for embedded measurement system

Image of Digilent's Eclypse Z7 BundleDigilent’s Eclypse Z7 bundle offers a complete solution to create high-speed instrumentation, control, and measurement systems for edge computing, medical, and communications applications. The bundle includes Eclypse Z7, the Zmod ADC 1410, and Zmod DAC 1411; both Zmods with 100 MSPS, 14-bit converters. The bundle can be customized by adding different Zmods.

The Eclypse Z7 features a Zynq® 7020 FPGA SoC from Xilinx and two high-speed connectors using SYZYGY standards, which pairs with the Digilent Zmod family to allow for high-performance I/O. Users can plug-in application-specific Zmods and get up and running in hours or days instead of weeks or months.

The Zmod ADC 1410 is equipped with Analog Devices’ AD9648, the dual-channel, high-speed, low-power, 14-bit, 105 MS/s analog to digital converter (ADC). Driven by the SYZYGY carrier, the Zmod ADC can acquire two simultaneous signals (1 MΩ, ±25 V, single-ended, 14-bit, 100 MS/s, 70 MHz+ bandwidth). The analog inputs can be connected to a circuit using SMA cables.

The Zmod DAC 1411 is equipped with Analog Devices’ AD9717 the dual-channel, high-speed, low-power, 14-bit, 125 MS/s digital to analog converter (DAC). Driven by the SYZYGY carrier, the Zmod DAC can generate two simultaneous signals (50Ω, ±5 V, single-ended, 14-bit, 100 MS/s, 40 MHz+ bandwidth). The analog outputs can be connected to a circuit using SMA cables.

The bundle comes with a free example project to show users the implementation of a basic signal processing application on the Eclypse Z7 bundles.

Features
  • Three options available:
    • Eclypse Z7 + Zmod ADC 1410 + Zmod DAC 1411
    • Eclypse Z7 + two Zmod ADC 1410
    • Eclypse Z7 + two Zmod DAC 1411
  • Eclypse Z7: Zynq-7000 SoC development board
    • Zynq-7000 APSoC
    • 1 GiB DDR3L with 32-bit bus @ 1066 MT/s
    • Gigabit Ethernet PHY
    • Two ports follow the SYZYGY standard interface specifications
  • Zmod ADC 1410
    • Channels: two single-ended
    • Resolution: 14-bit, sample rate (real-time): 100 MS/s
    • Analog bandwidth: 70 MHz+ @ 3 dB, 30 MHz @ 0.5 dB, 20 MHZ @ 0.1 dB
  • Zmod DAC 1411
    • Channels: two single-ended
    • Resolution: 14-bit, sample rate (real-time): 100 MS/s.
    • Analog bandwidth: 40 MHz @ 3 dB, 20 MHz @ 0.5 dB, 14 MHz @ 0.1dB
Applications
  • Instrumentations
  • Measurements systems
  • Communications

Resources

Zynq 7020 SoCs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGAמיידית - 141$430.41הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGAמיידית - 0$475.50הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGAמיידית - 0$567.42הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484IIC SOC CORTEX-A9 667MHZ 484BGAמיידית - 393$545.19הצגת הפרטים
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGAמיידית - 45$569.78הצגת הפרטים
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484EIC SOC CORTEX-A9 766MHZ 484BGAמיידית - 137$626.68הצגת הפרטים
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484IIC SOC CORTEX-A9 766MHZ 484BGAמיידית - 0$627.17הצגת הפרטים
IC SOC CORTEX-A9 866MHZ 400BGAXC7Z020-3CLG400EIC SOC CORTEX-A9 866MHZ 400BGAמיידית - 118$627.17הצגת הפרטים
IC SOC CORTEX-A9 866MHZ 484BGAXC7Z020-3CLG484EIC SOC CORTEX-A9 866MHZ 484BGAמיידית - 51$692.76הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARDמיידית - 38$1,636.39הצגת הפרטים
HOUSING METAL ALUMINUM BLK250-132HOUSING METAL ALUMINUM BLKמיידית - 29$163.93הצגת הפרטים
2020-05-22 תאריך הפרסום