Eclypse Z7 Enclosure Kit

Digilent’s Eclypse Z7 enclosure kit has a machined black anodized aluminum housing that protects platform hardware

Image of Digilent's Eclypse Z7 Enclosure KitDigilent’s Eclypse Z7 enclosure kit protects investments and gives the hardware a sleek, professional appearance. Machined from black anodized aluminum, the Eclypse Z7 enclosure kit provides a sturdy housing for the Eclypse platform hardware.

The front panel of the enclosure provides a power switch and fan as well as access to the Eclypse Z7's status LEDs, power supply connection, microSD™ card slot, and OTG, JTAG, UART, and Ethernet connections. The rear panel exposes connections to the four SMA connectors of two Zmods installed on the Eclypse Z7 board and the board's 2x6 Pmod connectors. Assembly is required; directions can be found here.

Kit Contents
  • Aluminum enclosure
  • Zmod faceplate
  • Main interface faceplate
  • 2x end caps
  • Fan
  • Power switch
  • 8× enclosure screws (thread cutting, #6x3/8”)
  • 2× fan screws (thread forming, M3x12mm)
  • 8× Zmod screws (M3x5mm)
Features
  • Sleek, professional appearance
  • Protects investments
  • Machined black anodized aluminum housing
  • Assembly required

Eclypse Z7 Enclosure Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HOUSING METAL ALUMINUM BLK250-132HOUSING METAL ALUMINUM BLKמיידית - 29$163.93הצגת הפרטים

Zynq Z7

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC CORTEX-A9 667MHZ 225BGAXC7Z007S-1CLG225IIC SOC CORTEX-A9 667MHZ 225BGAמיידית - 156$247.95הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z007S-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGAמיידית - 267$235.10הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGAמיידית - 83$238.14הצגת הפרטים
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGAמיידית - 0$274.02הצגת הפרטים
IC SOC CORTEX-A9 766MHZ 225BGAXC7Z010-2CLG225IIC SOC CORTEX-A9 766MHZ 225BGAמיידית - 183$324.59הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARDמיידית - 38$1,636.39הצגת הפרטים
2020-05-22 תאריך הפרסום