Zynq® Ultrascale+™ MPSoC ZCU102 Evaluation Kit

AMD's evaluation kit enables quick application prototyping

Image of AMD's Zynq Ultrascale+ MPSoC ZCU102 Evaluation Kit AMD's Zynq UltraScale+ MPSoC ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq UltraScale+ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali-400 MP2 graphics processing unit based on AMD's 16 nm FinFET+ programmable logic fabric. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.

Features
  • Vivado design suite: an IP and system-centric design environment built to accelerate FPGA and SoC designs
  • Vitis unified software platform: full suite of tools for embedded software development, hardware acceleration, and debug targeting AMD platforms
  • Quick application prototyping with Zynq UltraScale+ MPSoC
  • DDR4 SODIMM: 4 GB 64-bit with ECC attached to processing system (PS)
  • DDR4 component: 512 MB 16-bit attached to programmable logic (PL)
  • PCIe® Root Port Gen2 x4, USB3, DisplayPort™, and SATA
  • 4x SFP+ interfaces for Ethernet
  • 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion, including sixteen (16) 16.3 Gb/s GTH transceivers and 64 user-defined differential I/O signals
Applications
  • Automotive
  • Industrial
  • Video
  • Communications
  • Embedded systems

Devices on Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156EIC SOC CORTEX-A53 1156FCBGAמיידית - 6$16,719.50הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156IIC SOC CORTEX-A53 1156FCBGAמיידית - 0$19,107.99הצגת הפרטים

Related Devices

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156EIC SOC CORTEX-A53 1156FCBGAמיידית - 6$16,719.50הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156IIC SOC CORTEX-A53 1156FCBGAמיידית - 0$19,107.99הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-1FFVB1156EIC SOC CORTEX-A53 1156FCBGAמיידית - 0$13,593.09הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-1FFVB1156IIC SOC CORTEX-A53 1156FCBGAמיידית - 6$14,929.18הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-3FFVB1156EIC SOC CORTEX-A53 1156FCBGAמיידית - 0$26,505.34הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-L1FFVB1156IIC SOC CORTEX-A53 1156FCBGAמיידית - 0$19,030.33הצגת הפרטים
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-L2FFVB1156EIC SOC CORTEX-A53 1156FCBGAמיידית - 0$21,748.94הצגת הפרטים
2021-07-09 תאריך הפרסום