Ultra-High Energy Coin Cell Supercapacitors – KVR/KWR Series

Eaton Electronics’ coin cell high-reliability supercapacitors have design lifetimes of up to 20 years

Image of Eaton KVR/KWR Series Ultra-High Energy Coin Cell SupercapacitorsEaton Electronics coin cell supercapacitors are high-reliability, high-power, ultra-high-capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power, and hybrid power systems. These supercapacitors can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free, with design lifetimes of up to 20 years.

Applications
  • Electric utility meters
  • Computers and peripherals
  • Network switches and routers
  • Consumer goods
  • Industrial electronics
  • Appliances and white goods
  • Real-time clock (RTC) backup
  • Office equipment
Features
  • High capacitance
  • Low leakage current
  • Long cycle life
  • Operating temperature range:
    • KVR series: -40°C to +85°C
    • KWR series: -25°C to +70°C

Electric Double Layer Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5C104-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 9397$12.82הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5H104-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 1820$15.87הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKW-5R5C104-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 35$21.74הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5V104-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 3970$15.87הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5C104H-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 571$13.31הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKW-5R5C104H-RCAP 100MF -20% +80% 5.5V T/Hמיידית - 124$20.99הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5V224-RCAP 220MF -20% +80% 5.5V T/Hמיידית - 916$12.99הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5H224-RCAP 220MF -20% +80% 5.5V T/Hמיידית - 1958$16.59הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKW-5R5C224-RCAP 220MF -20% +80% 5.5V T/Hמיידית - 0$23.78הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5C224-RCAP 220MF -20% +80% 5.5V T/Hמיידית - 367$14.36הצגת הפרטים
2022-11-22 תאריך הפרסום