PowerStor Supercapacitors

The PowerStor famliy of supercapacitors offers ultra-low resistance supercapacitors, unique high-energy storage devices

Image of Eaton's PowerStor SupercapacitorsEaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

The PowerStor KR Series combines a voltage rating of 5.5 V with high capacitance by volume resulting in high energy density levels in excess of 10 Joules/cm³. This high-energy storage capability combined with more than 10 years of operating life makes the KR Series the ideal choice for many consumer, office and telecom equipment applications.

KR Series Features KR Series Applications
  • Maintains supply integrity
  • Extensive offering
  • Low leakage current
  • Space saving
  • Computer & peripherals
  • White goods & kitchen appliances
  • DSL modems & routers
  • Electric utility meters
  • Copiers
  • Set top boxes
  • HVAC controls
  • Digital radios

The PowerStor PM Series combines a voltage rating of 5.0 V with high capacitance, ultra-low ESR and low leakage current to make it ideal for battery and mains powered RF transmission applications. This series operates from as low as -40°C up to +85°C making it ideally suited to withstand the harsh environments found in industrial RF communication and pulse current applications. Optimized for minimum leakage current the PM Series presents only a minimal additional load and is ideal for battery powered pulse current applications.

PM Series Features PM Series Applications
  • High capacitance
  • Ultra-low equivalent series resistance (ESR)
  • Wide temperature range
  • Low leakage current
  • Automated meter reading
  • Asset tracking
  • DSL modem
  • Valve and solenoid actuation

KR Series

תמונהמק"ט יצרןתיאורמתח - נומינליESR (התנגדות טורית שקולה)כמות זמינהמחירהצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5C104-RCAP 100MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 9397$12.82הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5H104-RCAP 100MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 1820$15.87הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5V104-RCAP 100MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 3965$15.87הצגת הפרטים
CAP 100MF -20% +80% 5.5V T/HKR-5R5C104H-RCAP 100MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 571$13.31הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5V224-RCAP 220MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 916$12.99הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5H224-RCAP 220MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 1958$16.59הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5C224-RCAP 220MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 367$14.36הצגת הפרטים
CAP 220MF -20% +80% 5.5V T/HKR-5R5C224H-RCAP 220MF -20% +80% 5.5V T/H5.5 VOhm‏75‏ ב-kHz‏1‏מיידית - 0$16.50הצגת הפרטים
CAP 330MF -20% +80% 5.5V T/HKR-5R5V334-RCAP 330MF -20% +80% 5.5V T/H5.5 VOhm‏50‏ ב-kHz‏1‏מיידית - 4273$12.04הצגת הפרטים
CAP 330MF -20% +80% 5.5V T/HKR-5R5H334-RCAP 330MF -20% +80% 5.5V T/H5.5 VOhm‏50‏ ב-kHz‏1‏מיידית - 78$13.64הצגת הפרטים

PM Series

תמונהמק"ט יצרןתיאורמתח - נומינליESR (התנגדות טורית שקולה)כמות זמינהמחיר
CAP 470MF -20% +80% 5V T/HPM-5R0V474-RCAP 470MF -20% +80% 5V T/H5 V500mOhmמיידית - 8792$17.41הצגת הפרטים
CAP 100MF -20% +80% 5V T/HPM-5R0V104-RCAP 100MF -20% +80% 5V T/H5 VOhm‏1.25‏ ב-kHz‏1‏מיידית - 0$18.89הצגת הפרטים
CAP 1F -20% +80% 5V T/HPM-5R0V105-RCAP 1F -20% +80% 5V T/H5 V200 MOhmמיידית - 1322$36.53הצגת הפרטים
CAP 3F -20% +80% 5V T/HPM-5R0V305-RCAP 3F -20% +80% 5V T/H5 V70mOhmמיידית - 0$82.25הצגת הפרטים
CAP 1F -20% +80% 5V T/HPM-5R0H105-RCAP 1F -20% +80% 5V T/H5 V200 MOhmמיידית - 1126$36.79הצגת הפרטים
CAP 1.5F -20% +80% 5V T/HPM-5R0V155-RCAP 1.5F -20% +80% 5V T/H5 V100mOhmמיידית - 100$62.54הצגת הפרטים
CAP 3F -20% +80% 5V T/HPM-5R0H305-RCAP 3F -20% +80% 5V T/H5 V70mOhmמיידית - 5111$33.97הצגת הפרטים
CAP 470MF -20% +80% 5V T/HPM-5R0H474-RCAP 470MF -20% +80% 5V T/H5 V500mOhmמיידית - 0$40.24הצגת הפרטים
CAP 100MF -20% +80% 5V T/HPM-5R0H104-RCAP 100MF -20% +80% 5V T/H5 VOhm‏1.25‏ ב-kHz‏1‏מיידית - 0$18.66הצגת הפרטים
CAP 1.5F -20% +80% 5V T/HPM-5R0H155-RCAP 1.5F -20% +80% 5V T/H5 V100mOhmמיידית - 0$64.64הצגת הפרטים
2009-05-01 תאריך הפרסום