FlatPak® Blowers

ebm-papst's FlatPak blowers provide high pressure performance in a plug-and-play module for easy mounting

Image of ebm-papst's FlatPak® Blowersebm-papst’s FlatPak® blowers feature an axial intake with a radial exhaust in a slim package which optimizes airflow in locations that can be difficult to reach with an axial fan. These compact centrifugal air movers can be mounted in any orientation and work by turning airflow 90° making them ideal for situations where the straight through flow of an axial fan will not work. A fiberglass reinforced impeller and scroll housing, backed with a galvanized steel plate, produce a strong yet lightweight design. The impeller and scroll combination delivers airflow even against significant back pressure, and permanently lubricated bearings provide a long service life with no maintenance required. These centrifugal fans are available in standard AC as well as brushless DC versions (which are much more energy efficient and offer an even longer service life).  All models are protected against thermal overload.

Features and Benefits

Applications Target Markets
  • Electronics
  • Medical equipment
  • Power supplies
  • Routers
  • Servers

Size Range

  • Ø2 in. to 8.7 in. (51 mm to 220 mm)
  • Data center
  • Industrial
  • IT/telecom
  • Medical

CFM

  • 5.7 to 261

DC FlatPak® Blowers (include scroll housing)

תמונהמק"ט יצרןתיאוררוחבזרימת אווירלחץ סטטיכמות זמינהמחירהצגת הפרטים
FAN BLOWER 75X27MM 12VDC WIRERL48-19/12FAN BLOWER 75X27MM 12VDC WIRE27.00 מ"מ‎16.5 CFM‎‏ (0.462 מ"ק/דקה)-מיידית - 243$133.83הצגת הפרטים
FAN BLOWER 75X27MM 12VDC WIRERL48-19/12/2FAN BLOWER 75X27MM 12VDC WIRE27.00 מ"מ‎16.5 CFM‎‏ (0.462 מ"ק/דקה)-מיידית - 70$179.38הצגת הפרטים
FAN BLOWER CF 127X25.4MM 24VDCRLF100-11/14FAN BLOWER CF 127X25.4MM 24VDC25.40 מ"מ‎37.7 CFM‎‏ (1.06 מ"ק/דקה)-מיידית - 276$402.41הצגת הפרטים
FAN BLOWER CF 180X40MM 24VDCRG125-19/14N/2FAN BLOWER CF 180X40MM 24VDC40.00 מ"מ‎51.5 CFM‎‏ (1.44 מ"ק/דקה)-מיידית - 155$390.17הצגת הפרטים
FAN BLOWER CF 220X56MM 24VDCRG160-28/14NTDAFAN BLOWER CF 220X56MM 24VDC56.00 מ"מ‎181.3 CFM‎‏ (5.08 מ"ק/דקה)-מיידית - 0$759.39הצגת הפרטים

DC Impeller Only

תמונהמק"ט יצרןתיאוררוחבזרימת אווירלחץ סטטיכמות זמינהמחירהצגת הפרטים
FAN IMP MTRZD 100X25MM 24VDCREF100-11/14FAN IMP MTRZD 100X25MM 24VDC25.00 מ"מ‎50.6 CFM‎‏ (1.42 מ"ק/דקה)-מיידית - 291$245.85הצגת הפרטים
FAN IMP MTRZD 138X35MM 12VDCRER125-19/12NFAN IMP MTRZD 138X35MM 12VDC35.00 מ"מ‎64.7 CFM‎‏ (1.81 מ"ק/דקה)-מיידית - 331$288.38הצגת הפרטים
FAN IMP MTRZD 165.1X50.3MM 48VDCRER160-28/18NTDAUFAN IMP MTRZD 165.1X50.3MM 48VDC50.30 מ"מ‎217.0 CFM‎‏ (6.08 מ"ק/דקה)-מיידית - 0$1,258.80הצגת הפרטים
FAN IMP MTRZD 100X25MM 12VDCREF100-11/12/2FAN IMP MTRZD 100X25MM 12VDC25.00 מ"מ‎50.6 CFM‎‏ (1.42 מ"ק/דקה)-מיידית - 334$358.20הצגת הפרטים
FAN IMP MTRZD 165.1X51MM 24VDCRER160-28/14NFAN IMP MTRZD 165.1X51MM 24VDC51.00 מ"מ‎150.1 CFM‎‏ (4.20 מ"ק/דקה)-מיידית - 58$553.75הצגת הפרטים
2017-10-10 תאריך הפרסום