40-Pin IO Extender for Raspberry Pi

EDATEC's extender supports Raspberry Pi computers that need to connect 40-pin IO signals with a daughter board

Image of EDATEC's 40-Pin IO ExtenderEDATEC's IO extender is a ribbon cable that has a 40-pin black male connector with anti-reverse insertion at one end that connects to the 40-pin female connector at the back of the Raspberry Pi 400. The 40-pin grey female connector at the other end is marked with the pin number 1, 2, and 40.

The alignment marks are used to remind the users to insert the daughter board at the right orientation and position. The wrong orientation and misalignment will cause damage to the Raspberry Pi 400 and the daughter board.

The ribbon cable has grey and rainbow color options. The cable materials are RoHS-compliant.

Applications
  • Lead 40-pin GPIO signals from Raspberry Pi 400 to a female 40-pin connector

40-Pin IO Extenders for Raspberry Pi

תמונהמק"ט יצרןתיאורסוג אבזרמפרטכמות זמינהמחירהצגת הפרטים
I/O CABLE ASSY RASP PI400ED-PI400EXT-GI/O CABLE ASSY RASP PI400כבלמרחיב GPIO‏ 40 פינים עבור Pi400‏, כבל אפורמיידית - 281$6.18הצגת הפרטים
I/O CABLE ASSY RASP Pi400ED-PI400EXT-RI/O CABLE ASSY RASP Pi400כבלמרחיב GPIO‏ 40 פינים עבור Pi400‏, כבל בצבעי הקשתמיידית - 280$6.18הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-BPASSIVE HEATSINK RASPBERRYPI CM4מיידית - 3163$14.22הצגת הפרטים
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-SPASSIVE HEATSINK RASPBERRYPI CM4מיידית - 2397$14.22הצגת הפרטים
I/O CABLE W/ PCB ASSY RASP PI400ED-PI400PROT-GI/O CABLE W/ PCB ASSY RASP PI400מיידית - 217$27.52הצגת הפרטים
2024-06-12 עודכן
2023-02-08 תאריך הפרסום