CM4-Based Media Raspberry Pi 4K Computer

EDATEC's ultra HD streaming computers support HD video with high fidelity audio and networking for multimedia applications

Image of EDATEC's CM4 Media Raspberry Pi 4K ComputerEDATEC's CM4 Media is a multimedia computer series that is based on the Raspberry Pi compute module 4. CM4 Media has two channels of USB3.0, one channel of USB2.0, one channel of Gigabit Ethernet interface, two channels of HDMI interface supporting a 4K video output, an 8 megapixel camera, and two channels of stereo speakers. Users can play audio and video without additional accessories.

Users can press the power button to start or shut down the computer like a traditional desktop computer. The operating system can be installed on the SSD hard disk which will boot faster than an SD card. The large-capacity SSD hard disk can store various video data. The access speed of the SSD hard disk is up to 300 Mb/s.

To provide better wireless signals, CM4 Media comes with Raspberry Pi certified external Wi-Fi® and Bluetooth® dual-band antennas.

Features
  • Powerful performance: Quad-core CPU, up to 8 GB RAM, and SSD support
  • Premium audio: stereo speakers, an integrated MEMS microphone, and headphone jack support
  • Dual display outputs with 4K output
  • Fast networking: Gig-Ethernet, dual-band Wi-Fi, Bluetooth, and optional 4G LTE
  • Compact, beautiful, silent, and energy-efficient
Applications
  • Multimedia computers
  • Media boxes
  • NAS
  • 4G routers

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-BPASSIVE HEATSINK RASPBERRYPI CM4מיידית - 3163$14.22הצגת הפרטים
PASSIVE HEATSINK RASPBERRYPI CM4ED-CM4COOLER-SPASSIVE HEATSINK RASPBERRYPI CM4מיידית - 2397$14.22הצגת הפרטים
2024-06-12 עודכן
2023-02-08 תאריך הפרסום