Pin Connected Chip-On-Glass LCD Development Board

Display Visions' plug-and-play LCD development board and free simulator allow for quick decisions at minimal expense

Image of Display Visions' Pin Connected Chip-On-Glass LCD Development Board EA DISPLAY VISIONS' plug-and-play EA 9780-4USB development board is all users need to evaluate pin connected chip-on-glass (COG) LCDs. Simply plug the 2.54 mm connector pins of a display into the socket strips of the development board. Proprietary hardware or software development is not required. The free LCD simulator software enables all displays and backlights to be tested in no time. Decisions can be made quickly at a minimum expense.

Resources

  • Download the free EA LCD Simulator Software
    • Plug the display into the EA 9780-4USB development board
    • Connect the EA 9780-4USB development board to PC using the USB cable
    • Write text or select graphics, the display will show the content
  • Video: Industrial LCD Display Simulator
Features
  • Integrated LED driving circuit (switch LED backlight ON/OFF)
  • USB cable (power supply)
  • All LCDs and backlights from the EA DOGxxx series can be evaluated
  • Plug-and-play, comes with free software simulator (no hardware or software knowledge is necessary)
  • Includes demo text and demo pictures [custom text and pictures (BMP) are also supported]
  • Can connect to an external microcontroller
  • Operating temperature: -20°C to +70°C
Applications
  • Wearables
  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low power wireless communication and telemetry solutions
  • Low power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature monitoring solutions
  • IoT systems
  • Access control systems

Pin Connected Chip-On-Glass LCD Development Board

תמונהמק"ט יצרןתיאורפונקציהמשובציםמאפיינים ראשייםכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR EA DOGEA 9780-4USBEVAL BOARD FOR EA DOGצג LCD--מיידית - 8$142.07הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LCD MOD 8 DIG 8 X 1 TRANSMISSIVEEA DOGM081S-ALCD MOD 8 DIG 8 X 1 TRANSMISSIVEמיידית - 2$57.74הצגת הפרטים
LCD MOD 8DIG 8 X 1 TRANSFLECTIVEEA DOGM081W-ALCD MOD 8DIG 8 X 1 TRANSFLECTIVEמיידית - 133$51.31הצגת הפרטים
LCD MOD 32DIG 16X2 TRANSFLECTIVEEA DOGM162W-ALCD MOD 32DIG 16X2 TRANSFLECTIVEמיידית - 1250$48.68הצגת הפרטים
LCD MOD 48 DIG 16 X 3 REFLECTIVEEA DOGM163L-ALCD MOD 48 DIG 16 X 3 REFLECTIVEמיידית - 273$54.77הצגת הפרטים
LCD MOD 48DIG 16X3 TRANSFLECTIVEEA DOGM163W-ALCD MOD 48DIG 16X3 TRANSFLECTIVEמיידית - 0$54.77הצגת הפרטים
LCD MOD 40DIG 10X4 TRANSFLECTIVEEA DOGS104W-ALCD MOD 40DIG 10X4 TRANSFLECTIVEמיידית - 136$71.12הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGL128W-6GRAPHIC DISPLAY FSTN BLACK -מיידית - 332$84.09הצגת הפרטים
GRAPHIC DISPLAY STN GREEN -EA DOGM128E-6GRAPHIC DISPLAY STN GREEN -מיידית - 0$87.51הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGM128W-6GRAPHIC DISPLAY FSTN BLACK -מיידית - 1149$66.09הצגת הפרטים
GRAPHIC DISPLAY STN GREEN (YELLOEA DOGM132E-5GRAPHIC DISPLAY STN GREEN (YELLOמיידית - 684$64.35הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGM132W-5GRAPHIC DISPLAY FSTN BLACK -מיידית - 664$48.68הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGS102N-6GRAPHIC DISPLAY FSTN BLACK -מיידית - 1223$50.39הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGS102W-6GRAPHIC DISPLAY FSTN BLACK -מיידית - 395$50.29הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGXL160W-7GRAPHIC DISPLAY FSTN BLACK -מיידית - 381$144.26הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGXL240W-7GRAPHIC DISPLAY FSTN BLACK -מיידית - 323$177.44הצגת הפרטים
2020-07-22 תאריך הפרסום