2.8” Compact Low-Power Graphic LCDs

EA Display Visions’ chip-on-glass 128 x 64 graphic LCD is compact, low-power, and pin-connected

Image of EA DISPLAY VISIONS 2.8” Compact Low-Power Graphic LCDEA Display Visions' DOGL128 series 2.8" graphic LCDs are available in FSTN positive transflective, STN positive transmissive, STN negative transmissive, FSTN negative transmissive, and STN positive reflective versions. These displays have a 2.54 mm pitch and can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures, the need for designing a special mounting device, and error-prone cable connections that may lose contact are no longer a concern.

The extremely efficient ratio of external dimensions to the active display area helps in designing very compact devices. Furthermore, its low power use (single supply 2.5 V to 3.3 V (typically 250 µA)) makes it ideal for handheld applications.

The EA 9780-4USB development board and free windows simulator are all that users require to evaluate pin-connected chip-on-glass LCDs with and without backlight. Simply plug the 2.54 mm connector pins of the display into the socket strips of the development board. Proprietary hardware or software development is not required, and decisions can be made quickly at a minimum expense.

Features
  • High-contrast LCD supertwist display (STN and FSTN) with 15 µm dot-gap
  • Optional LED backlights in various colors
  • 128 x 64 pixels (corresponds to 8 x 21 characters or 4 x 16 large characters)
  • ST7565R controller with SPI (4-wire) interface
  • Power supply: single supply 3.0 V to 3.3 V (typically 320 µA)
  • No additional voltages required
  • Operating temperature range: -20°C to +70°C
  • Storage temperature range: -30°C to +80°C
  • LED backlighting 5 mA to 90 mA
  • No mounting required, simply solder onto PCB
Versions and Backlights Options Flyer - Click to Enlarge
    Image of EA DISPLAY VISIONS 2.8” Compact Low-Power Graphic LCD
Applications
  • Wearables
  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low-power wireless communication and telemetry solutions
  • Low-power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature monitoring solutions
  • IoT systems
  • Access control systems
  • Vehicle hardware platforms
  • Industrial, commercial, and military HVAC
  • Exoskeletons
  • Auxiliary power unit platforms
  • Drones

2.8" Compact Low-Power Graphic LCDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY STN GRAY -EA DOGL128E-6GRAPHIC DISPLAY STN GRAY -מיידית - 5$94.79הצגת הפרטים
GRAPHIC DISPLAY FSTN BLACK -EA DOGL128W-6GRAPHIC DISPLAY FSTN BLACK -מיידית - 332$84.09הצגת הפרטים
GRAPHIC DISPLAY STN WHITE -EA DOGL128B-6GRAPHIC DISPLAY STN WHITE -מיידית - 151$94.79הצגת הפרטים

DOGL128 LEDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DISP BKLT RECT WHT 64MMX35.5MMEA LED68X51-WDISP BKLT RECT WHT 64MMX35.5MMמיידית - 773$87.27הצגת הפרטים
DISP BKLT RECT YLW-GRNEA LED68X51-GDISP BKLT RECT YLW-GRNמיידית - 210$35.24הצגת הפרטים
DISP BKLT RECT BLUE 64MMX35.5MMEA LED68X51-BDISP BKLT RECT BLUE 64MMX35.5MMמיידית - 0$85.66הצגת הפרטים
DISP BKLT RECT RED 64MMX35.5MMEA LED68X51-RDISP BKLT RECT RED 64MMX35.5MMמיידית - 0$35.24הצגת הפרטים
DISP BKLT RECT AMB 64MMX35.5MMEA LED68X51-ADISP BKLT RECT AMB 64MMX35.5MMמיידית - 138$31.37הצגת הפרטים
DISP BKLT RECT GRN 64MMX35.5MMEA LED68X51-EDISP BKLT RECT GRN 64MMX35.5MMמיידית - 0See Page for Pricingהצגת הפרטים
DISP BKLT RECT RGB 64MMX35.5MMEA LED68X51-RGBDISP BKLT RECT RGB 64MMX35.5MMמיידית - 0$147.48הצגת הפרטים

Boards and Panels

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR EA DOGEA 9780-4USBEVAL BOARD FOR EA DOGמיידית - 9$142.07הצגת הפרטים
2021-05-20 תאריך הפרסום