EPC9176KIT Reference Design Board

EPC's reference design board offers low distortion switching which keeps motor audio emissions low and reduces torque rippled

Image of EPC's EPC9176KIT Reference Design BoardEPC's EPC9176KIT reference design board is a three-phase BLDC motor drive inverter that uses the EPC23102 ePower™ Stage GaN IC with embedded gate driver function and two GaN FETs with 5.2 mΩ typical RDS(ON). The EPC9176 operates from an input supply voltage between 20 V and 80 V and can deliver up to 28 Apk (20 ARMS). This voltage range and power level make an ideal solution for a variety of three-phase BLDC motor drive applications with 36 V to 80 V input including e-bikes, e-scooters, power tools, drones, robots, DC servo, medical robots, and factory automation.

GaN enables motor systems that are smaller, lighter, less noisy, have more torque, more range, and greater precision while improving EMI, reducing EMI filtering and capacitor count, and eliminating electrolytic capacitors and input filter inductors.

Features
  • Wide input DC voltage range: 14 V to 65 V
  • Small size: 81 mm x 75 mm
  • Low distortion switching keeps motor audio emission low and reduces torque rippled
  • dV/dt optimized for drives less than 10 V/ns
  • Can be configured to operate as a synchronous buck DC/DC converter
Applications
  • BLDC motor drives
    • E-mobility
    • Power tools
    • Robotics
    • Drones
  • Synchronous buck DC/DC converters

GaN IC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC HALF BRIDGE DRIVER 35A 13WQFNEPC23102ENGRTIC HALF BRIDGE DRIVER 35A 13WQFNמיידית - 7379$28.10הצגת הפרטים
2022-10-12 תאריך הפרסום