EPC9179/80/81 AEC Lidar Boards
EPC's lidar boards are designed for long and short-range automotive lidar systems, expediting solution evaluation
EPC’s EPC2252, EPC2204A, and EPC2218A lidar boards are 30% smaller and more cost-effective than their predecessors and feature pulse current laser drivers of 75 A, 125 A, and 230 A. Designed for both long- and short-range automotive lidar systems, these boards expedite solution evaluation with varied input and output options.
The EPC9179/81/80 boards are designed to be triggered from 3.3 V logic or differential logic signals such as LVDS. For single-ended inputs, the boards can operate with input voltages down to 2.5 V or 1.8 V with a simple modification. Designing an automotive lidar system is complex, and finding a reliable solution is challenging. The purpose of these evaluation boards is to simplify the evaluation of powerful GaN-based lidar drivers that switch faster and deliver a higher pulse current than other semiconductor solutions.
- High current pulse generation with nanosecond pulse width
- Integrated high bandwidth measurements for key waveforms
- Optional narrow pulse generator to simplify operation with typical pulse and function generators
- Single-ended or differential logic inputs
- AEC-Q101 qualified
- Lidar systems
- Autonomous vehicles
- Automated guided vehicles (AGV)
- Robotics
- Drones
Associated FETs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2252 | TRANSGAN 80V.011OHM AECQ101 9BGA | מיידית - 47882 | $9.08 | הצגת הפרטים |
![]() | ![]() | EPC2204A | TRANS GAN 80V .006OHM AECQ101 | מיידית - 26990 | $12.95 | הצגת הפרטים |
![]() | ![]() | EPC2218A | TRANS GAN 80V .0032OHM AECQ101 | מיידית - 20016 | $21.81 | הצגת הפרטים |