Veda IF912 Ultra-Low-Power Wi-Fi® 6 + Bluetooth® LE Module
The Ezurio Veda wireless module delivers secure, dual-band Wi-Fi 6 and Bluetooth LE 5.4 connectivity in a compact form designed for industrial devices
The Ezurio Veda IF912 is a next-generation wireless connectivity module purpose-built for ultra-low-power industrial IoT applications requiring reliable Wi-Fi, Bluetooth, Matter, and IP networking. Based on the Infineon AIROC™ CYW55912 platform, the Veda IF912 combines dual-band Wi-Fi 6 and Bluetooth LE 5.4 with an integrated application MCU subsystem, enabling designers to simplify system architecture while accelerating time to market.
Designed to support both system-on-chip (SoC) and network co-processor (NCP) configurations, the Veda IF912 gives developers flexibility to run applications directly on the module or offload networking and security functions to an external host.
The module integrates an Arm® Cortex®-M33 MCU running up to 192 MHz, along with embedded Flash and PSRAM options, advanced security features, peripherals, and power management in an ultra-compact 7 mm × 11 mm SMT package.
The Ezurio Veda IF912 supports WPA2/WPA3 personal and enterprise security standards, secure boot, TrustZone®, hardware-accelerated cryptography, and secure key storage, with full software support through the Infineon MODUS™ toolbox.
- Dual-band Wi-Fi 6 (802.11 a/b/g/n/ac/ax)
- Bluetooth LE 5.4
- SoC and NCP modes
- Arm Cortex-M33 up to 192 MHz
- WPA2/WPA3 security support
- Industrial temperature range: -40°C to +85°C
- Compact 7 mm × 11 mm × 1.4 mm SMT package
- Industrial IoT sensors
- Medical devices
- HVAC controllers
- EV charging stations
- Wireless gateways
- Access control systems
Evaluation Kit
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00396-K1 | EVAL BOARD FOR VEDA IF912 | מיידית - 0 | $420.09 | הצגת הפרטים |