AIROC™ CYW55913/2/1 Connected MCU
Infineon Technologies low-power, single-chip connected MCUs are designed for IoT, smart home, and industrial applications
The Infineon AIROC CYW55913/2/1 family of connected MCUs supports 1x1, tri-band (CYW55913), dual-band (CYW55912), and single-band (CYW55911), Wi-Fi® 6/6E, and supports up to 1024 QAM (MCS11) in 20 MHz channels along with Bluetooth® Low Energy 5.4. The devices support a 192 MHz Arm® Cortex®-M33 processor with Arm TrustZone CC312, and include 768 KB of SRAM, with a QSPI interface for expanding FLASH and PSRAM with execute-in-place (XIP) and on-the-fly (OTF) encryption and decryption. CYW55913/2/1 provide best-in-class Wi-Fi range and features Bluetooth Low Energy 5.4, supporting Long Range . The devices are intended to be the primary MCU in the system, or to offload a host processor from Wi-Fi and networking functions.
The AIROC CYW55913/2/1 connected MCUs are available in modules through Infineon partners including Ezurio, AzureWave, and Quectel.
The AIROC CYW55913 Wi-Fi and Bluetooth Low Energy connected MCU evaluation kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913. The CYW955913EVK-01, paired with the ModusToolbox™ software and tools, form a powerful but easy-to-use toolset that helps create Wi-Fi- and Bluetooth-enabled IoT solutions. The CYW955913EVK-01 offers footprint compatibility with Arduino shields. The development environment is compatible with Windows, macOS, and Linux operating systems. In addition, the kit features an onboard programmer/debugger (KitProg3).
Resources
- Best-in-class sensitivity: -101.5 dBm
- Leading transmit power: +24 dBm
- Wi-Fi 6/6E: range-improving features:HE ER-PPDU, long-guard intervals, long OFDM symbol, DCM
- Wi-Fi 6E greenfield spectrum for lower latency and improved range
- Supports internal or external LNA/PA and antenna diversity
- Three output power paths for Bluetooth optimized for best efficiency: +4/ +13/ +19 dBm
- Support TDM, hybrid, and parallel mode options for optimizing Wi-Fi and BT coexistence. WCI and SECI interface for external LTE, 15.4 802.15.4 coexistence
- Embedded or hosted AIROC Stack
- WPA2/WPA3 personal/enterprise
- LE 2M, LE 1M, LE LR, ADV extensions
- Bluetooth 5.4 (Classic + LE)
- Power-efficient
- 11ax target wake time (TWT)
- Smart home/IoT: smart home, IP cameras, door locks, appliances, printers, speakers, gaming, thermostats, garage doors, gateways, and battery operated devices
- Wearables: smart watches and fitness bands
- Industrial/healthcare: automated meter readers, payment systems, water heaters, boilers, HVAC, and CPAP machines
AIROC™ CYW55913/2/1 Connected MCU
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYW955913EVK-01 | OTHERS-WIFI | מיידית - 5 | $515.19 | הצגת הפרטים |
![]() | ![]() | CYW55913IUBGTXTMA1 | WI-FI MCU | מיידית - 490 | $36.73 | הצגת הפרטים |
Related Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00400-K1 | EVAL BOARD FOR VEDA IF913 | מיידית - 0 | $420.09 | הצגת הפרטים |
![]() | ![]() | 453-00396-K1 | EVAL BOARD FOR VEDA IF912 | מיידית - 0 | $420.09 | הצגת הפרטים |