Minitek127® Connector System
FCI Basics' versatile modular connector system addresses today's market requirements
The FCI Basics' Minitek127 is an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface-mount, through-mount, pin headers, and board receptacles in different plating variations and position numbers up to 100. The product line also include IDC version.
FCI Basics' Minitek127® Connector System
- Three duplex plating versions (30 µ", 15" GXT, 10 µ" gold, and gold Flash)
- Packaging: tape-on-reel with pick up cap or tube without pick up cap
- Both top and bottom entry product available
- Standoff design
- Post options for SMT product
- Customized stacking header
- RoHS compliance and lead-free
- Allows for applications in a wide range of environments
- Facilitates automated pick and place assembly
- Meet specific needs and is useful for mezzanine application
- Allows cleaning to eliminate soldering contaminations
- Easy for customer design and process
- Suitable for specific designs
- Meet environmental, health, and safety requirements
MINITEK 127 Connector System
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 20021111-00006T4LF | CONN HEADER VERT 6POS 1.27MM | מיידית - 8515 | $1.64 | הצגת הפרטים |
![]() | ![]() | 20021111-00008T4LF | CONN HEADER VERT 8POS 1.27MM | מיידית - 3189 | $2.16 | הצגת הפרטים |
![]() | ![]() | 20021111-00010T4LF | CONN HEADER VERT 10POS 1.27MM | מיידית - 14346 | $3.51 | הצגת הפרטים |
![]() | ![]() | 20021111-00012T4LF | CONN HEADER VERT 12POS 1.27MM | מיידית - 1275 | $3.90 | הצגת הפרטים |
![]() | ![]() | 20021111-00014T4LF | CONN HEADER VERT 14POS 1.27MM | מיידית - 1493 | $3.57 | הצגת הפרטים |
![]() | ![]() | 20021111-00016T4LF | CONN HEADER VERT 16POS 1.27MM | מיידית - 1878 | $4.03 | הצגת הפרטים |
![]() | ![]() | 20021111-00018T4LF | CONN HEADER VERT 18POS 1.27MM | מיידית - 1183 | $4.49 | הצגת הפרטים |
![]() | ![]() | 20021111-00020T4LF | CONN HEADER VERT 20POS 1.27MM | מיידית - 0 | $4.92 | הצגת הפרטים |