2" x 4" Class-II 80W Open-Frame PSU

FSP's open-frame PSU in a 2" x 4" package has power consumption less than 0.5 W at 0.2 W load condition

Image of FSP's 2"x4" Class-II 80W Open Frame PSUFSP's open-frame PSU AC/DC switching power supplies are compact Class-II PSUs in a package of 2" x 4" and the input power consumption is less than 0.5 W at 0.2 W load condition. This PSU can deliver 80 W continuous power at convection cooling and +50°C operation temperature.

Features
  • EN 55032 Class B radiated emission
  • Input power consumption less than 0.5 W at 0.2 W load condition
  • 1.5kVAC isolated between chassis and RETURN
  • OTP, brown out protection
  • Surge protection ±2 kV diff., ±4 kV com
Applications
  • Audio and video
  • PoE
  • Networking applications
2020-12-22 תאריך הפרסום