CRPS Series AC-DC Converters

FSP’s CRPS series provide 550 W to 2000 W CRPS products for system integrators

Image of FSP's CRPS Series AC-DC Converters FSP's CRPS series models are intended for use in IPC systems and servers, embedded systems, data centers, edge devices, networking devices, and more. CRPS operates in the range of 90 VAC to 264 VAC input voltage. The units meet EN55032 and EN55024 emission limits and are designed for ITE application.

FSP has long-term knowledge in server-related industries, supporting tier one customers' needs in product development, allowing them to resolve myriad R&D problems and provide multiple industrial solutions. In response to these various market requirements and compliance with standard CRPS specifications, FSP released different models of CRPS, such as 550 W, 800 W, 1200 W, 1600 W, and 2000 W.

The CRPS series models are tailored for IPC and server platform designs. They feature high reliability and efficiency with digital power design to ensure the continuity, manageability, and performance that will satisfy most needs.

Features
  • Meet IEC 62368 and 60950
  • High reliability
  • EMC standard: EN55024/EN55032
  • Overcurrent protection
  • Overtemperature protection
  • Overvoltage protection
  • With PFC circuit
  • Support PMBus®
  • 80PLUS platinum level efficiency
  • Standard CRPS mechanical design
Applications
  • Data centers
  • Edge computing
  • Telecom equipment
  • Networking equipment
  • Surveillance equipment
  • IPC systems
2022-08-09 תאריך הפרסום