Open-Frame PSU for Networking Applications
FSP has a complete selection of open-frame PSUs from small to middle-range wattage
FSP is deeply involved in the commercial field, serving and helping first-tier customers meet different product development needs. At the same time, a variety of standard power supplies are built up with different form factors and power ratings to shorten the end system development cycle.
The 12 V PSU is for use in networking applications, and the 54 V is special for PoE demand. FSP provides 12 V PSU from 65 W to 350 W, and 54 V PSU from 65 W to 450 W. PSU features Class B emission which provides more margin for system design.
- IEC 62368 3rd Edition
- EN 55032 Class B conducted and radiated emission
- PFC built-in for power larger than 100 W
- Surge immunity ±2 kV differential, ±4 kV common
- 2”x4” form factor up to 250 W
- 3”x5” form factor up to 450 W
- +50°C operation temperature
- Switches
- PoE switches
- Routers
- Gateways
- Firewalls
- Security