6-Pin Power Only USB Type-C® Connectors
GCT has further expanded its range of 6-pin USB Type-C connectors to include horizontal, vertical, and mid-mount options
GCT’s six-contact connectors open opportunities for engineers to use Type-C format connectors in cost-conscious product designs where pricing has previously been a barrier against Micro USB and other IO connectors.
All parts are fully reversible and compatible with all USB Type-C cables, are rated at 3 A, have six SMT contacts, and either SMT or TH shell stakes for excellent PCB retention.
Vertical USB4140 is supplied with a stabilizing insulator base and is available with three shell stake options to suit different PCB thicknesses, whileUSB4135 is a fully SMT horizontal version that is presently unique to market.
- USB Type-C receptacle
- Vertical, horizontal, and mid-mount versions
- Six-pin configuration
- Fully-reversible
- SMT contacts
- Up to 20,000 mating cycles
- Shell stake length options
- Charging and docking applications
- POS devices
- Wearable technology
- Instrumentation
- Handheld devices
- IoT
USB4125/USB4130 USB Type-C Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4515-GF-A | USB C REC 6P SMT MID MNT 1.6MM O | מיידית - 1267 | $2.05 | הצגת הפרטים |
![]() | ![]() | USB4135-GF-A | USB C REC GF RA 6P SMT & SMT SHE | מיידית - 2932 | $2.29 | הצגת הפרטים |
![]() | ![]() | USB4125-GF-A | CONN RCPT TYPE C 6P SMD RA | מיידית - 115 | $2.05 | הצגת הפרטים |
![]() | ![]() | USB4125-GF-A-0190 | CONN RCPT TYPE C 6P SMD RA | מיידית - 7231 | $2.05 | הצגת הפרטים |
![]() | ![]() | USB4140-GF-0170-C | USB C REC GF VERT 6P SMT 1.7MM T | מיידית - 279 | $2.19 | הצגת הפרטים |
![]() | ![]() | USB4130-GF-C | CONN RCPT TYPE C 6POS SMD | מיידית - 12263 | $2.19 | הצגת הפרטים |
![]() | ![]() | USB4140-GF-0070-C | USB C REC GF VERT 6P SMT 0.7MM T | מיידית - 3071 | $2.19 | הצגת הפרטים |
![]() | ![]() | USB4140-GF-0230-C | USB C REC GF VERT 6P SMT 2.3MM T | מיידית - 2411 | $2.19 | הצגת הפרטים |