Stingray™ DC/DC Converters

OmniOn Power offers their eighth-brick power module

Image of OmniOn Power's Stingray™ DC/DC ConvertersOmniOn Power's Stingray eighth-brick power module is a cost optimized isolated DC / DC converter that can deliver up to 15 A of output current and provide a precisely regulated output voltage over a wide range of input voltages (VIN = 36 to 75 VDC). The module achieves full load efficiency of 91% at 3.3 VDC output voltage. The open frame module's construction enables designers to develop cost- and space-efficient solutions. Standard features include remote ON / OFF, remote sense, output voltage adjustment, and overvoltage, overcurrent and over-temperature protection.

Features
  • Compliant to RoHS EU directive 2002/95/EC
  • Delivers up to 15 A output current
  • High efficiency 91% at full load (VIN = 48 VDC)
  • Full load at TA = 85°C for airflow of 1m/s (200 LFM) or greater
  • Industry standard, DOSA compliant footprint of 57.9 mm x 22.8 mm x 8.5 mm (2.28 in x 0.9 in x 0.335 in)
  • Wide input voltage range: 36 VDC to 75 VDC
  • Tightly regulated output
  • Constant switching frequency
  • Positive remote ON / OFF logic
  • Input undervoltage protection
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • Remote sense
  • Wide operating temperature range (-40°C to 85°C)
  • UL recognized to UL60950-1, CAN/CSA C22.2 No.60950-1, and EN60950-1(VDE 0805-1) licensed
  • CE mark meets 2006/95/EC directive
  • Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for basic insulation rating per EN60950-1
  • 2,250 VDC isolation tested in compliance with IEEE 802.3 PoE standards
2012-06-29 תאריך הפרסום