Barracuda™ Series DC-DC Converters
Digitally-controlled, fully-regulated bus converters for DC-DC intermediate bus architectures from OmniOn Power
OmniOn Power's Barracuda series of DC-DC converters are a new generation of DC-DC power modules designed to support intermediate bus applications where multiple low voltages are subsequently generated using point-of-load (POL) converters, as well as other applications requiring a tightly-regulated output voltage. With an input voltage range of 36 VDC to 75 VDC in a DOSA-standard quarter brick, the converter incorporates digital control, synchronous rectification technology, and a fully-regulated control topology. This leads to lower power dissipations, so for many applications a heat-sink is not required.
- Wide input voltage range: 36 VDC to 75 VDC
- Low output ripple and noise
- Constant switching frequency
- Positive remote ON/OFF logic
- Output overcurrent/voltage protection
- Over-temperature protection
- Tightly-regulated output voltage
- Wide operating temperature range (-40°C to +85°C)
- Industry-standard quarter brick: 58.4 mm x 36.8 mm x 11.7 mm
- Distributed power architectures
- Intermediate bus voltage applications
- Servers and storage applications
- Networking equipment including Power over Ethernet (PoE)
- Fan assemblies other systems requiring a tightly regulated output voltage