MOT1115T TOLL-8 100 V 1.05 mΩ N-Channel MOSFETs

Guangdong Inmark Electronics (MOT) MOT1115T 100 V 1.05 mΩ N-Channel MOSFETs in TOLL-8 package adopt a leadless and compact design

Image of Guangdong Inmark Electronics (MOT) MOT1115T 100 V 1.05 mΩ N-Channel MOSFETGuangdong Inmark Electronics MOT1115T is a low-voltage, high-power N-Ch TOLL package MOSFETs with VDS at 100 V and ID at 373 A. It has a smaller package size, faster switching speed, lower RDS(ON), better heat dissipation, stronger anti-vibration, impact resistance, and more. MOSFETs are used in various electronic devices, especially in situations that require fast switching and efficient energy conversion. They have a wide range of applications and are cost-effective. They are used in high-power products such as BMS power battery protection, energy storage protection boards, and load switches.

Features
  • Low gate charge
  • Low reverse transfer capacitance
  • 100% avalanche tested
Applications
  • Battery management system (BMS)
  • Motor control and drive
  • Switching applications
2026-03-16 תאריך הפרסום