MOT7138T TOLL-8 150 V 3.4 mΩ N-Channel MOSFET

The Guangdong Inmark Electronics MOT7138T 150 V 3.4 mΩ N-Channel MOSFET in TOLL-8 package adopts a leadless and compact design

Image of Guangdong Inmark Electronics MOT7138T Toll-8 150 V 3.4 mΩ N-Channel MOSFET The Guangdong Inmark Electronics MOT7138T is a low-voltage and high-power N-Ch TOLL package MOSFET with VDS at 150 V and ID at 220 A. It has a smaller package size, quicker switching speed, lower RDS(ON), better heat dissipation, strong anti-vibration and impact resistance, and more features. The MOSFET is used in various electronic devices, especially in situations that require fast switching and efficient energy conversion. It has a wide range of applications and is cost-effective. It is mainly used in high-power products such as BMS power battery protection, energy storage protection boards, and load switches.

Features
  • Low gate charge
  • Low reverse transfer capacitance
  • 100% avalanche tested
Applications
  • BMS
  • Motor control and drives
  • Switching applications
2026-04-06 תאריך הפרסום