Han® F+B Connector System

HARTING connectors provide seamless connectivity solutions for demanding environments

Image of HARTING Han®  F+B Connector SystemThe HARTING Han F+B connector system is engineered to meet the stringent hygiene requirements of the food and beverage industry, offering a robust and easy-to-clean solution for transmitting data, signals, and power. Designed to withstand aggressive cleaning agents and demanding environmental conditions, the Han F+B ensures reliable operation and reduces downtime in critical production processes. Its innovative design, compliant with standards like ISO 14159 and DIN EN 1672-2, focuses on preventing contamination and facilitating thorough cleaning, particularly in splash zones where direct contact with non-returning food is possible.

The connectors feature smooth surfaces, optimized radii, and a high degree of protection (IP67/IP69), making them resistant to high-pressure cleaning and temperature variations from -40°C to +125°C. With 25 different insert configurations available, the Han F+B system offers unparalleled flexibility for modular machine and plant designs, simplifying installation and maintenance compared to traditional hard-wired solutions.

Materials used for hoods and housings comply with FDA 21 regulations and are Ecolab-certified, ensuring safety and resistance to common cleaning chemicals. This comprehensive system supports various termination techniques, including screw, crimp, and Han-Quick Lock, providing versatile connectivity options for diverse industrial applications. By adopting the Han F+B, manufacturers can enhance operational efficiency, ensure hygienic production, and significantly reduce costs associated with assembly and unexpected downtimes.

Features
  • Easy-to-clean design based on ISO 14159 and DIN EN 1672-2 standards
  • Ecolab-certified resistance to chemical cleaning agents
  • Hood and housing materials comply with FDA 21
  • Highest protection class: IP67/69 for coupled connectors
  • Resistant to cold and heat with a limiting temperature range of -40°C to +125°C
  • Supports transmission of data, signals, and power
  • Configurable with 25 different inserts
  • Reduces costs by shortening assembly times
 
  • Reduces downtimes due to the "plug and produce" principle
  • Enables modularization of machines and plants
  • Mating cycles: ≥500 (standard), ≥250 (with adapter 09 15 503 991 1)
  • Suitable for interfaces inside the splash zone
  • Smooth surfaces with roughness value ≤0.8 µm for hygienic design
  • Designed to prevent dead spaces where product residues could accumulate
  • Various termination techniques supported: screw, quick lock, crimp, and axial screw
Applications
  • Machines for the food industry
  • Bottling plants
  • Packaging machines
  • Interfaces within the splash zone
  • Food processing zones
 
  • Areas requiring resistance to high-pressure cleaning
  • Industrial production and packaging of foodstuffs
  • Modular facilities and systems
  • Installations requiring resistance to aggressive cleaning chemicals

Han® F+B Connector System

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HAN F+B 4/4-F09155083101HAN F+B 4/4-Fמיידית - 23$45.06הצגת הפרטים
HAN F+B 4/4-M09155083001HAN F+B 4/4-Mמיידית - 15$45.06הצגת הפרטים
HAN F+B 5E MALE SCREW INSERT09155052601HAN F+B 5E MALE SCREW INSERTמיידית - 7$48.53הצגת הפרטים
HAN F+B 5E FEMALE SCREW INSERT09155052701HAN F+B 5E FEMALE SCREW INSERTמיידית - 10$68.14הצגת הפרטים
CIR CBL 13POS RCPT TO WIRE 1.64'33503199141005CIR CBL 13POS RCPT TO WIRE 1.64'מיידית - 0$703.49הצגת הפרטים
CIR CBL 13POS PLUG TO WIRE 24.6'33503000140075CIR CBL 13POS PLUG TO WIRE 24.6'מיידית - 0$2,688.10הצגת הפרטים
CIR CBL 13POS PLUG TO WIRE 32.8'33503000140100CIR CBL 13POS PLUG TO WIRE 32.8'מיידית - 0$3,238.17הצגת הפרטים
2025-08-05 תאריך הפרסום