Han-Modular® Connector System
Connectors from HARTING combine different transmission media with different contact types in a single connector
HARTING's Han-Modular series is designed to combine different transmission media with different contact types in a single connector. This flexibility permits combinations of various different media including power, signal, fiber, coax, d-subs, pneumatics, and many more.
The pneumatic contacts are also suitable for the connection of liquid media. However, it must be stated that a combination of electrical and liquid connections in one connector is not allowed according to VDE regulations.
The individual modules are mounted inside the hoods and housings, allowing for an infinite number of combinations. The individual contacts used in this system are all from existing well-proven ranges. Depending on the size of the module and the size of the hood and housing, combinations of one to 12 modules can be combined into a single connector.
- Compact, space-saving design
- Modular structure increases flexibility
- Simple and quick assembly
- Robust design
Han-Modular Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 11051052803 | HAN YELLOCK MULTIPLIER 3:2 | מיידית - 0 | $82.23 | הצגת הפרטים |
![]() | ![]() | 09140063041 | MODULE MALE 6POS CRIMP | מיידית - 674 | $33.97 | הצגת הפרטים |
![]() | ![]() | 09140013111 | HAN GIGABIT MODULE, FEMALE | מיידית - 692 | $33.71 | הצגת הפרטים |
![]() | ![]() | 09380052702 | INSERT FEMALE 3+2POS+1GND SCREW | מיידית - 1 | $1,072.08 | הצגת הפרטים |
![]() | ![]() | 09110012651 | MODULE MALE 1POS SCREW | מיידית - 2 | $406.80 | הצגת הפרטים |