DF22B Series High-Current Branch Adapters
Hirose branch adapters are rated up to 30 A per contact at 1,000 VAC/DC for compact, high-current branching
Hirose DF22B series compact branch adapters are engineered for high-current power distribution. With a 7.92 mm pitch and rated up to 30 A per contact at 1,000 VAC/DC, these adapters reduce wire usage and routing space, shorten wiring length, and streamline panel layouts to help lower overall system cost. Available in standard (cable-tie) and flange/screw versions for secure mounting, the DF22B uses crimp terminations for strong electrical and mechanical performance. UL/C-UL/TÜV approved, this series supports 50 mating cycles and operates from -55°C to +85°C, making it ideal for semiconductor tools, robots, conveyors, mounting equipment, and service robots.
- Rated up to 30 A per contact at 1,000 VAC/DC for compact, high-current branching
- 7.92 mm pitch adapter housing reduces wiring complexity and cost
- Branch adapter design minimizes wiring length and routing space, lowering overall system cost
- Two options: standard (cable-tie mounting) and flange/screw type for secure panel or housing attachment
- Crimp terminations provide strong electrical and mechanical performance; no soldering required
- UL, C-UL, and TÜV safety compliance; 50 mating cycles; -55°C to +85°C operating range
DF22B Series High-Current Branch Adapters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF22B-3EP-7.92A-3PRT | BRANCH ADAPTER W/ FLANGE, 30.0 A | מיידית - 45 | $32.86 | הצגת הפרטים |
![]() | ![]() | DF22B-2EP-7.92A-3PRT | BRANCH ADAPTER W/ FLANGE, 30.0 A | מיידית - 92 | $25.19 | הצגת הפרטים |
![]() | ![]() | DF22BA-2EP-7.92A-3PRT | BRANCH ADAPTER, 30.0 A, 1000.0 V | מיידית - 37 | $25.19 | הצגת הפרטים |
![]() | ![]() | DF22BA-3EP-7.92A-3PRT | BRANCH ADAPTER, 30.0 A, 1000.0 V | מיידית - 45 | $32.86 | הצגת הפרטים |
![]() | ![]() | DF22S-2S-7.92C | SOCKET, 30.0 A, 1000.0 V AC/DC, | מיידית - 355 | $3.28 | הצגת הפרטים |
![]() | ![]() | DF22S-3S-7.92C | SOCKET, 30.0 A, 1000.0 V AC/DC, | מיידית - 274 | $3.67 | הצגת הפרטים |