Hirose Wire-to-Board, Wire-to-Wire Power Connectors

EnerBee - Your best choice for cabled power connectors

Hirose offers a Wire-to-Board, Wire-to-Wire power connector series named after the tiny, yet industrious and energetic insect; the EnerBee name represents the concept of this product family - compact size with high-end performance.

In addition to superior performance, small size and the ability to work with high-current devices, the EnerBee line offers connectors with a positive lock mechanism for use in a variety of applications, including the demanding areas of LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply and power sources.

Click to view:

EnerBee: Cross Reference Chart | EnerBee_Brochure

  • DF33C
  • DF63
  • DF22
  • DF60
  • EM35M
DF33C Series

DF33C Series, Wire-to-Board for Internal Power Source

  • 3.3 mm pitch
  • Pin Count: 2 to 6 for single row, up to 12 for double row
  • Current rating: 4 A to 5 A depends on configuration and wire size
  • Wire size: 20 – 22 AWG
  • Secure lock mechanism
  • Incorrect mating prevention
  • Supports resin sealing

DF63 Series

DF63 Small Wire-to-Board Connector up to 15 Amps

  • Pitch: 3.96 mm
  • Variations: 1 to 6 positions in straight, right angle, and in-line
  • 15 Amps with #16 AWG
  • Applicable cable: #16 and 18 AWG
  • High reliability with multi-contact point
  • Secure mating and clear tactile click
  • Accepts resin sealing up to 5 mm height
  • Will be UL and TÜV certified

DF22 Series

DF22 Seriess, Wire-to-Board

  • 7.92 mm contact pitch
  • Varieties: 1-5 pos. right angle and straight type
  • Current capacity: Max. 30 A with 10 AWG cable
  • 4-point contact structure
  • Different keying types and colored housings (red, white, black)

DF60 Series

DF60 Series, Wire-to-Board for Power Supply

  • 10.16 mm pitch
  • 45 A high current capacity with AWG#8, 1 position
  • Accepts AWG#8 to 12 cables size with 1 to 6 positions
  • 5-point contact with independent contact springs
  • Connection style varieties: straight, right-angle and in-line
  • Keying variations available
  • UL and TÜV certified

EM35M Series

EM35M Series, Power Supply Connector

  • 4 positions
  • 30 A for 10 AWG and 50 A for 8 AWG wire size
  • Wire size: 8, 10 AWG
  • Customizable keying to prevent mis-mating
  • Three-phase power source + ground
  • Attachment styles; DIN rail, panel mount
  • Sequential mating
  • TÜV, UL certified

פתרונות מוצרים