FH36 Series FPC Connectors

Hirose's FH36 series is a 0.3 mm pitch FPC connector designed to save precious board space

Image of Hirose Electric's FH36 Series FPC ConnectorsHirose's FH36 series is a 0.3 mm pitch FPC connector designed to save precious board space. This series boasts a mounted height of just 1.0 mm, a mounting depth of 2.7 mm, and also features Hirose's side-catcher design. The side catchers guide the FPC during insertion, provide extra stability by placing a temporary hold on the FPC, and help to create more retention force. The actuator was reinforced to create smoother operations and a reliable connection. Available in pin counts ranging from 11 to 61.

Features
  • 0.3 mm pitch
  • 1.0 mm mounted height
  • Side-catch technology
  • Halogen-free version - FH36W series
  • Compatible with 0.2 mm (thickness) FPC
  • User-friendly actuator operation
  • Soldering leads on the front and back of the connector
  • PCB space under the connector is available for patterning
  • Automatic placement capable

FH36 Series FPC Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN FPC BOTTOM 25POS 0.3MM R/AFH36W-25S-0.3SHW(50)CONN FPC BOTTOM 25POS 0.3MM R/Aמיידית - 8066$6.06הצגת הפרטים
CONN FPC BOTTOM 15POS 0.3MM R/AFH36W-15S-0.3SHW(50)CONN FPC BOTTOM 15POS 0.3MM R/Aמיידית - 9013$5.16הצגת הפרטים
CONN FPC BOTTOM 19POS 0.3MM R/AFH36W-19S-0.3SHW(50)CONN FPC BOTTOM 19POS 0.3MM R/Aמיידית - 4671$5.44הצגת הפרטים
CONN FPC BOTTOM 51POS 0.3MM R/AFH36W-51S-0.3SHW(50)CONN FPC BOTTOM 51POS 0.3MM R/Aמיידית - 4244$8.35הצגת הפרטים
CONN FPC BOTTOM 11POS 0.3MM R/AFH36W-11S-0.3SHW(99)CONN FPC BOTTOM 11POS 0.3MM R/Aמיידית - 490$8.59הצגת הפרטים
CONN FPC BOTTOM 61POS 0.3MM R/AFH36W-61S-0.3SHW(50)CONN FPC BOTTOM 61POS 0.3MM R/Aמיידית - 4339$9.31הצגת הפרטים
CONN FPC BOTTOM 11POS 0.3MM R/AFH36W-11S-0.3SHW(50)CONN FPC BOTTOM 11POS 0.3MM R/Aמיידית - 3213$4.85הצגת הפרטים
CONN FPC BOTTOM 33POS 0.3MM R/AFH36W-33S-0.3SHW(50)CONN FPC BOTTOM 33POS 0.3MM R/Aמיידית - 4929$6.77הצגת הפרטים
CONN FPC BOTTOM 39POS 0.3MM R/AFH36W-39S-0.3SHW(50)CONN FPC BOTTOM 39POS 0.3MM R/Aמיידית - 4813$7.17הצגת הפרטים
CONN FPC BOTTOM 15POS 0.3MM R/AFH36W-15S-0.3SHW(99)CONN FPC BOTTOM 15POS 0.3MM R/Aמיידית - 500$8.69הצגת הפרטים
2013-07-24 תאריך הפרסום