FH62 Series FPC Connector

Hirose's FH62 series FPC connector features a single-action lock for robotic assembly processes

Image of Hirose's FH62 SeriesHirose's FH62 series compact, flexible printed circuit (FPC) connector with a single-action lock is designed for automatic assembly. In addition to simplifying assembly, the space-saving FH62 series FPC connector also simplifies the design process. Supporting USB 3.0, embedded DisplayPort ver1.3, and MIPI D-PHY ver1.1 standards, the compact FH62 series FPC connector saves PCB space, which is vital in portable electronic applications. With a 0.25 mm pitch, 1.1 mm height, and a width of 4.0 mm, the connector enables a reduction in the size of consumer, medical, point-of-sale, and other electronic devices.

Features
  • Space-saving design
  • Automatic single-action lock design
  • High FPC retention force
  • Easy FPC insertion
  • Supports 0.3 mm thick FPC
  • Supports high-speed transmission
  • Environmental
Applications
  • Consumer
  • Medical
  • Point-of-sale
  • Other portable electronic devices

FH62 Series FPC Connector

תמונהמק"ט יצרןתיאורסוג מחבר/מגעכמות זמינהמחירהצגת הפרטים
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHW(10)CONN FPC TOP 35POS 0.25MM R/Aמגעים, למעלהמיידית - 4643$7.02הצגת הפרטים
CONN FPC TOP 13POS 0.25MM R/AFH62-13S-0.25SHW(10)CONN FPC TOP 13POS 0.25MM R/Aמגעים, למעלהמיידית - 1996$7.25הצגת הפרטים
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHW(99)CONN FPC TOP 35POS 0.25MM R/Aמגעים, למעלהמיידית - 500$10.99הצגת הפרטים
CONN FPC TOP 35POS 0.25MM R/AFH62-35S-0.25SHWCONN FPC TOP 35POS 0.25MM R/Aמגעים, למעלהמיידית - 0$3.73הצגת הפרטים
2018-07-13 תאריך הפרסום