FH63S Series Shielded FPC Connector
Hirose's FPC connector features a patented single-action flip lock technology
Supporting a wide range of industry-standard communication protocols, Hirose's FH63S series shielded flexible printed circuit (FPC) connector features a patented single-action flip lock technology for reliable performance.
Features
- Features a ground pin to work with the shielded FFC for advanced EMI prevention and optimum signal integrity Combines easy insertion (13N) with easier activation of the single-action flip lock and a high retention force (19.5N)
- Single-action lock eliminates risk of latch damage during the assembly process
- Uses a rugged two-point independent contact spring design in addition to the single-action flip lock with a clear tactile click
- Enables visual inspection on insertion status
- Designed for automated pick-and-place assembly processes, greatly improving assembly time
- Offers flux and solder wicking prevention
- Automotive
- Cameras
- Laptops
- Gaming consoles
- Smart TVs
- Medical equipment
- Industrial control systems
- Servo amplifiers
FH63S Series Shielded FPC Connector
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH63S-10S-0.5SH | CONN FFC BOTTOM 10POS 0.5MM R/A | מיידית - 9272 | $5.84 | הצגת הפרטים |
![]() | ![]() | FH63S-40S-0.5SH | CONN FFC BOTTOM 40POS 0.5MM R/A | מיידית - 8098 | $10.49 | הצגת הפרטים |
![]() | ![]() | FH63S-30S-0.5SH | CONN FFC BOTTOM 30POS 0.5MM R/A | מיידית - 2447 | $8.99 | הצגת הפרטים |