LF Series Cat.6A Circular Connectors

Hirose LF series Cat.6A connectors with an IPX7/IPX8 rating and a secure bayonet lock provide incredible functionality and resilience in demanding environments

Image of Hirose LF Series Cat.6A Circular ConnectorsHirose LF series circular connectors are designed to deliver high-speed, 10 Gbps data transmission under Cat.6A standards. Engineered for secure and stable connections, the LF series features a robust bayonet lock system, making it ideal for dynamic environments. With IPX7/IPX8 waterproof ratings, these connectors withstand submersion in two meters of water for 14 days, ensuring durability in harsh conditions. The connectors accommodate cables with outer diameters of 6.5 mm and wire sizes from 26 AWG to 30 AWG for versatile installation options. Perfect for factory automation, agricultural/construction machinery, and medical robotics, the LF series provides reliable, high-performance connectivity.

Features
  • Waterproof rated to IPX7/IPX8
  • Metal shielding within connector ensures signal integrity at high speeds
  • Compact design saves space when compared to competing circular products
  • Simple assembly procedure ensures structural and signal integrity regardless of assembler’s familiarity with the product
  • Bayonet locking system for quick and secure connections
Applications
  • Factory automation
  • Agricultural/construction machinery
  • Medical robotics

LF Series Cat.6A Circular Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PLUG, CAT6A, 2.0A, MALE, AC50.0VLF10WBPHA-8PC(40)PLUG, CAT6A, 2.0A, MALE, AC50.0Vמיידית - 22$139.30הצגת הפרטים
RECEPTACLE, CAT6A, 2.0A, FEMALE,LF10WBRBH-8SD(40)RECEPTACLE, CAT6A, 2.0A, FEMALE,מיידית - 32$149.22הצגת הפרטים
JACK, CAT6A, 2.0A, FEMALE, AC50.LF10WBJHA-8SC(40)JACK, CAT6A, 2.0A, FEMALE, AC50.מיידית - 26$128.76הצגת הפרטים
2025-03-24 תאריך הפרסום