Datacom

Base Transceiver Station

Hirose Electric's interconnects offer an array of solutions for your Data Center and Base Transceiver Station requirements. Connectors for Base Transceiver Stations include circular waterproof and circular data transmission, high-speed board-to-board, high-speed shielded FFC series, board-to-board, wire-to-board signal transmission, board-to-board floating, and coaxial connectors. Also included are wire-to-board and interface connectors for power supplies.

For your Data Center needs, Hirose provides high-speed BGA and SMT mezzanine, high-speed SMT board-to-board, and board-to-board power connectors, as well as in-line and board-to-board connectors for routers.

With so many connector types available, you’ll find right product to design for your application. Check out Hirose’s newest products, available for immediate shipment from DigiKey.

  • Waterproof
  • Data Transmission
  • High-Speed Board-to-Board
  • High-Speed Shield FFC
  • Power Supply
  • Signal Transmission
  • Floating Connectors
  • Coaxial
HR41 Series

HR41 Series, Circular I/O

  • Weather-resistant and waterproof connectors
  • Operator-friendly bayonet-locking system
  • Higher lightning surge protection (15 kV)
  • 2000 hours of Sunshine Weather Test
  • Sequential contact structure for hot swap

JR-W Series

JR-W Series, Waterproof Heavy Duty

  • IP67 waterproof protection tested to 1.8mm depth for 48 hours in the mated condition
  • Anti-corrosion resistance with reliable black chrome plating
  • Five polarizing keys for ease of blind mating
  • Wide varieties of pin numbers available

RM-W Series

RM-W Series, Waterproof Multi-pin

  • IP67 waterproof protection tested to 1.8mm depth for 48 hours in the mated condition
  • Pin counts available: 2, 3, 4, 8, 10, 12, 15, 20, 31, 40, 55
  • Right angle plugs permit exiting of the cable over a 360° range in any direction

HR34B Series

HR34B Series, Miniature Waterproof

  • Small size
  • Bayonet locking system
  • IP68 Waterproof
  • Oil and waterproof structure
  • Designed to withstand harsh environments
  • 8 way adjustable (by 45°) cable direction

LF Series

LF Series, Waterproof Circular I/O IP68

  • Number of contacts: 3, 4, 6, 11, 12, 20
  • IP68 compliant waterproof structure with shielding
  • Bayonet lock
  • Rear mount type and pin through-hole receptacles
  • Applicable cable: The size differs by the connector type

FX18 Series

FX18 Series, Board to Board

  • 0.8 mm pitch
  • Variations: Coplanar/Vertical/Stacking
  • Power supply contacts rated up to 12 A
  • Effective mating length of signal contact: 2.0 mm
  • Ground contact to enhance grounding
  • Large mating guide for easy mating
  • Number of contacts: 40, 60, 80, 100, 120, 140

FX10 Series

FX10 Series, Board to Board High Speed Transmission

  • 0.5 mm pitch
  • Stacking height: 4 – 8 mm
  • Current rating: 0.3 A
  • Improved transmission efficiency between boards
  • Effective mating length is 1.1 mm for signal contacts
  • Contacts: w/ground plate 80, 100, 120, 140 - w/o ground plate 96, 120, 144, 168

FX8/FX8C Series

FX8/FX8C Series, Board to Board

  • 0.6 mm pitch
  • Stacking height 3 mm to 16 mm available
  • Current rating: 0.4 A
  • Formed contact design provides sufficient deflection for contact reliability
  • Number of contacts: 60, 80, 90, 120, 140

FH41 Series

FH41 Series, FFC

  • 0.5 mm pitch, high-speed transmission
  • Current rating: 0.5 A
  • Differential impedance 100 Ω ±10% (1 Gbps+)
  • Firm and clear tactile click to confirm lock completion
  • FFC tabs allow high connection reliability
  • Supports next-gen. chip V-by-One® HS* BY THine
  • Compatible FFC with FH48
  • Number of positions: 28 to 68

FH48 Series

FH48 Series, FFC

  • 0.5 mm pitch, 6.18 mm height
  • Current rating: 0.5 A
  • Accepts impedance matched shielded FFC with ground contacts
  • Differential impedance 100 Ω ±10% (1 Gbps+)
  • Supports next-gen. chip V-by-One® HS* BY THine
  • LIF structure and FFC tabs allow high connection reliability
  • Pin count: 20 to 68 positions

FX30B Series

FX30B Series, Connectors for Power Supply

  • Contact pitch: 3.81 mm
  • Current capacity: 13-17 A/pin
  • Connection type: Coplanar, Vertical, Parallel
  • Position misalignment absorption movable amount: ±0.3 mm
  • This series has superior contact reliability by employing an independent four-point contact spring structure
  • Number of positions: 2, 3, 4, 5

DF22 Series

DF22 Series, Wire-to-Board

  • 7.92 mm contact pitch
  • Varieties: 1 to 5 pos., Right-angle and straight type
  • Current capacity: Max. 30 A with 10 AWG cable
  • 4-point contact structure
  • Different keying types and colored housings (red, white, black)

HR31 Series

HR31 Series, Interface Connectors

  • Complies with device net requirements
  • Contact pitch: 5.08 mm
  • Current rating: 12 A (2.5 mm²), 10 A (1.5 mm²)
  • Plug height is 10.2 mm
  • Built-in locking pin secures connector to the board therefore no need for screws

DF60 Series

DF60 Series, Wire-to-Board

  • 10.16 mm pitch
  • 45 A high current capacity with AWG#8, 1 position
  • Accepts AWG#8 to 12 cables size with 1 to 6 positions
  • 5-point contact with independent contact springs
  • Connection style varieties: straight, right-angle and in-line
  • Keying variations available
  • UL and TÜV certified

DF11 Series

DF11 Series, Double-Row Wire-to-Board

  • 2.0 mm pitch
  • Board to wire
  • Double rows condensed within the 5mm width
  • 2 amp current rating
  • 22-30 AWG
  • Gold or Tin plating available
  • 4-40 contact counts available
  • Compliant to UL/CSA standard

DF57H Series

DF57H Series, Low Profile Wire-to-Board Swing Lock

  • 1.2 mm pitch, 1.4 mm height
  • BTW power supply connector
  • 2.5 amp, High current capacity
  • Optimized for LED applications
  • 26-34 AWG
  • Swing Lock Connector
  • Positive locking structure prevents accidental removal by cable pull

DF59 Series

DF59 Series, Wire-to-Board Swing Lock

  • 2.0 mm pitch
  • Multifunctional system
  • 3 Connections available: BTW, BTB joint & Short-Circuit
  • Stress free contacts (BTB)
  • Swing lock connector
  • 22 AWG
  • High current capacity, up to 3 amps
  • One common receptacle for all 3 connection types

DF61 Series

DF61 Series, Wire-to-Board Swing Lock

  • 2.2 mm pitch, 2.38 mm height
  • BTW connector
  • 5 amp, high current capability
  • High voltage rating of 350 V
  • 22-28 AWG
  • Swing Lock Connector
  • High cable retention produced by the positive locking structure

GT8E Series

GT8E Series, 2mm Pitch Wire-to-Board and Wire-to-Wire

  • 2.0 mm pitch
  • BTW & WTW connections
  • Numerous variations
  • SMT/DIP, Single/Double row, Right Angle/Straight
  • Waterproof plug available
  • 20-28 AWG
  • Satisfies stringent “automotive requirements”
  • Resists against:
    • Shock & Vibration
    • Thermal shock
    • Heat (up to 105°C)

FX20 Series

FX20 Series, Board to Board

  • 0.5 mm pitch, stacking, height 15~30 mm
  • Floating range; X direction: ± 0.6 to 0.8 mm, Y direction: ± 0.6 mm
  • Current capacity: 0.5 A/pin
  • Self-aligning and self-guiding
  • Number of positions: 20, 40, 60, 80, 100, 120, 140

MMCX Series

MMCX Series, Miniature Snap-on Coaxial

  • Snap-on coupling mechanism makes it easy to engage and disengage
  • Low profile accommodates PCMCIA type II cards
  • Designed for ultra-thin cable ø1.48
  • Excellent matched impedance
  • Mates with all industry standard MMCX connectors

U.FL Series

U.FL Series, Low-profile Micro Coaxial

  • 2.0 mm/2.5 mm maximum mated height
  • Frequency: DC to 6 GHz
  • VSWR: 1.4 max
  • Plug: right-angled – Receptacle: SMT

H.FL/S Series

H.FL Series, Coaxial Connectors

  • Low profile: 3 mm mating height
  • User friendly: Tactile lock sensation
  • High electrical performance up to 2 GHz (1.3 Max.)
  • 50 Ohms applicable up to 2 GHz

פתרונות מוצרים