SUCOFLEX® 100 Low-Loss, Phase-Stable Microwave Cable Assemblies

HUBER+SUHNER cable assemblies offer high performance and accuracy up to 40 GHz

Image of HUBER+SUHNER SUCOFLEX® 100 Microwave Cable AssembliesHUBER+SUHNER SUCOFLEX® 100 series flexible microwave cable assemblies deliver superior electrical and mechanical performance for both static and dynamic applications. Designed for optimal operation up to 40 GHz, they meet stringent electrical requirements, ensuring stability and low loss. With exceptional mechanical durability and temperature resistance, they outperform standard flexible cables. Ideal for aerospace, defense, and medical applications, these high-end cables provide reliability where precision matters most. Featuring a rotary-swaged low-loss inner conductor and rugged construction, SUCOFLEX 118/126 assemblies withstand over 100,000 flex cycles without performance degradation, ensuring exceptional longevity.

Features
  • Reliable performance: up to 40 GHz
  • Excellent return and insertion loss
  • Extremely robust construction for long service life
  • MIL qualified
  • Variety of cables, connectors, and armors for enhanced design flexibility
  • TVAC (thermal vacuum) assemblies compliant with ECSS-Q-ST-70-02 C outgassing standards
Applications
  • Aerospace
  • Space flights
  • Defense
  • Airborne
  • Naval
  • Medical

SUCOFLEX 100 Microwave Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL SMA TO SMA 3.3'SF104/11SMA/11SMA/1000MMCOAX CBL SMA TO SMA 3.3'מיידית - 3$635.63הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 3.3'SF104/11N/11N/1000MMCOAX CBL N-TYPE TO N-TYPE 3.3'מיידית - 10$866.20הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 19.6"SF104/11N/11N/500MMCOAX CBL N-TYPE TO N-TYPE 19.6"מיידית - 7$766.02הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 4.9'SF104/11N/11N/1500MMCOAX CBL N-TYPE TO N-TYPE 4.9'מיידית - 7$975.73הצגת הפרטים
COAX CBL SMA TO SMA 19.6"SF104/11SMA/11SMA/500MMCOAX CBL SMA TO SMA 19.6"מיידית - 0$555.03הצגת הפרטים
COAX CBL 3.5MM TO 3.5MMSF126E/11PC35/11PC35/610MMCOAX CBL 3.5MM TO 3.5MMמיידית - 0$1,127.56הצגת הפרטים
COAX CBL 2.92MM TO 2.92MM 24"PMA SF102E/11SK/11SK/610MMCOAX CBL 2.92MM TO 2.92MM 24"מיידית - 2$1,677.97הצגת הפרטים
COAX CBL SMA TO SMA 19.6"SF126E/11SMA/11SMA/500MMCOAX CBL SMA TO SMA 19.6"מיידית - 4$724.21הצגת הפרטים
COAX CBL SMA TO SMA 3.3'SF126E/11SMA/11SMA/1000MMCOAX CBL SMA TO SMA 3.3'מיידית - 20$860.76הצגת הפרטים
COAX CBL 3.5MM TO 3.5MM 19.6"SF104/11PC35/11PC35/500MMCOAX CBL 3.5MM TO 3.5MM 19.6"מיידית - 0$909.69הצגת הפרטים
COAX CBL SMA TO SMA 6.6'SF104/11SMA/11SMA/2000MMCOAX CBL SMA TO SMA 6.6'מיידית - 0$788.84הצגת הפרטים
COAX CBL 2.92MM TO 2.92MM 24"SF102E/11SK/11SK/610MMCOAX CBL 2.92MM TO 2.92MM 24"מיידית - 1$1,419.98הצגת הפרטים
COAX CBL 2.92MM TO 2.92MM 36"SF102E/11SK/11SK/914MMCOAX CBL 2.92MM TO 2.92MM 36"מיידית - 25$1,515.18הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 6.6'SF104/11N/11N/2000MMCOAX CBL N-TYPE TO N-TYPE 6.6'מיידית - 5$938.05הצגת הפרטים
COAX CBL 3.5MM TO 3.5MM 36"PMA SF126E/11PC35/11PC35/610MMCOAX CBL 3.5MM TO 3.5MM 36"מיידית - 0See Page for Pricingהצגת הפרטים
COAX CBL 3.5MM TO 3.5MM 36"PMA SF126E/11PC35/11PC35/914MMCOAX CBL 3.5MM TO 3.5MM 36"מיידית - 1$1,418.02הצגת הפרטים
COAX CBL 2.92MM TO 2.92MM 36"PMA SF102E/11SK/11SK/914MMCOAX CBL 2.92MM TO 2.92MM 36"מיידית - 1$1,903.85הצגת הפרטים
COAX CBL SMA TO SMA 4.9'SF104/11SMA/11SMA/1500MMCOAX CBL SMA TO SMA 4.9'מיידית - 0$927.16הצגת הפרטים
COAX CBL SMA TO SMA 3.3'SF126EA/11SMA/11SMA/1000MMCOAX CBL SMA TO SMA 3.3'מיידית - 0$1,086.44הצגת הפרטים
COAX CBL 2.92MM TO 2.92MM 3.3'SF102/11SK/11SK/1000MMCOAX CBL 2.92MM TO 2.92MM 3.3'מיידית - 0$1,554.80הצגת הפרטים
2025-04-30 תאריך הפרסום