E9T-S1AWH/E9T-S2AWH 902 MHz Single/Dual Rocker Wireless Dimming Light Switches

ILLUMRA's single and dual wireless light switches are self-powered, require no wires or batteries to operate, and transmit a 902 MHz signal with the dual rocker

Image of Illumra's Single/Dual Rocker Wireless Light SwitchILLUMRA’s single and dual rocker switches are wireless and battery-less switches that operate using the EnOcean 902 MHz protocol and have a unique range from switch to relay of up to 150 feet. By activating a repeater function within these relays up to two times, the 150 feet signal can be extended to a range of 450 feet from switch to relay. The USA-made single and dual rocker self-powered wireless light switches use a unique technology. The press of the button will generate enough power to send a signal to an ILLUMRA controller or relay or any other compatible ILLUMRA 902 MHz products. ILLUMRA wireless light switches use kinetic energy, requiring no wires or batteries to operate. This makes them some of the greenest products in the energy efficiency industry.

Advantages of these single and dual rocker light switches include dimming capabilities, unlimited relay reception of the signal (hundreds of relays can receive a signal from one switch), a snap-on cover giving a smooth and clean look, tamper-proof patented technology (great for K-12 educational facilities), Trade Agreements Act (TAA) and Buy American Act (BAA) compliance, six color availability, standard lighting junction box (both the single and dual rocker) fit, and testing to exceed 300,000 presses or up to 30 years of use. With the dual rocker 902 MHz wireless light switch it can control two lights or two groups of lights. One side of the dual rocker can turn a fixture on or off and dim up or down and the other side can either work as two preset dimming levels for a light fixture or independently on its own for an entirely different set of lights or motors. Linking the E9T-S1AWH and E9T-S2AWH switches and relays together takes only a few seconds. Simply press a button on the relay or controller, then press the switch on button three times and it is linked. ILLUMRA can pre-link its wireless switches, offering customers a quick and simple installation process.

The most common uses of ILLUMRA self-powered wireless light switches are residential, commercial, and industrial facilities. ILLUMRA designs and manufactures its kinetic energy switches in Lindon, Utah, and tests 100% of all products before sending them to customers. ILLUMRA exceeds typical industry quality standards.

Features
  • Self-powered wireless technology: Kinetic energy (no wires or batteries)
  • Each rocker can control an unlimited number of ILLUMRA controllers that are within range
  • Tested to last over 300,000 presses and up to 30 years
  • Dual rocker switch with six available colors: white, light almond, ivory, gray, brown, and black
  • Dimming: Press and hold the rocker up or down to dim up or down
  • Control two lights or two groups of lights; each rocker can operate independently
  • Install anywhere using double-sided tape or screws
  • Fits in a standard light switch junction box
  • Works with all ILLUMRA 902 MHz products
  • 150 foot range from switch to relay
  • Repeat the signal with ILLUMRA relays and go from a 150 foot to a 450 feet signal from switch to relay
  • 902 MHz EnOcean protocol
  • No limit on how many relays receive the signal
  • USA made in Utah
  • TAA/BAA compliant
  • Snap-on cover for a clean look
  • Tamper-proof patented technology
  • Pre-linking available
  • Install on windows, mirrors, existing light switch junction boxes, or anywhere it will fit using double-sided tape or screws
  • Quickly link relays by pressing the on button three times
  • California Title 24, IECC 2018, and ASHRAE 90.1 compliant
  • Integration with BMS using BACnet protocol
  • Press and hold to dim LED lights using ILLUMRA 0 V to 10 V, PWM low voltage, phase dimming relays; simply let go of the button when reached the preferred dimming level
  • Dual rocker can preset dim with rocker #2 or the dual rocker can operate two separate groups of lights or motors
Applications
  • Industrial
  • Residential: traditional home use, landscape/pool lighting and pumps, garages and outdoor lighting, home-theater, fan on/off control, video on/off, and security lights
  • Commercial: office buildings, hotels, educational buildings, industrial locations, churches, event centers, historic buildings, hospitals, HVAC industry, and grow rooms
  • Link one or hundreds of light fixtures for unique on/off or dimming needs in a building
  • Single light, 3-way, 4-way wireless light control
  • Light/fan, ceiling fan on/off controls
  • Dimming control of any circuit that has an ILLUMRA dimming relay
  • On/off control of any circuit connected to an ILLUMRA on/off or dimming relay

Compatible Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR CONTROL RELAY SWITCH LEDE9X-CUVSENSOR CONTROL RELAY SWITCH LEDמיידית - 5$356.53הצגת הפרטים

Compatible Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5Aמיידית - 0$266.43הצגת הפרטים
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LEDמיידית - 22$487.70הצגת הפרטים
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LEDמיידית - 4$586.80הצגת הפרטים
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LEDמיידית - 10$473.31הצגת הפרטים
CONTROL RELAY SWITCH SENSOR LEDNWO-D02FLCONTROL RELAY SWITCH SENSOR LEDמיידית - 8$246.24הצגת הפרטים
2021-06-03 תאריך הפרסום