1ED38xx Digitally Configurable Isolated Gate Driver Family

Infineon's single-channel, highly flexible isolated gate drivers offer compatibility with sophisticated industrial systems

Image of Infineon 1ED38xx EiceDRIVER™ Isolated Gate Driver familyInfineon's EiceDRIVER™ Enhanced 1ED38xx (X3 digital) is a family of 5.7 kV single-channel highly flexible isolated gate drivers with ±3 A, 6 A, or 9 A typical sinking and sourcing peak output current in small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs. The digitally configurable approach enables predictive maintenance capabilities in sophisticated industrial systems. For example, 1ED38xx is able to register the counts of UVLO spikes and monitor the supply voltage and temperature increase. With the long-term analysis of the collected data, customers can decide the best time to schedule a maintenance cycle before the system fails. The I²C interface also enables rapid prototyping without hardware changes.

The Evaluation Board, EVAL-1ED3890MX12M, is in a half-bridge configuration with two gate driver ICs (1ED3890MX12M) to drive power switches such as IGBTs, MOSFETs, and SiC MOSFETs. The switch type can be freely chosen and must be ordered separately. Note that the board does NOT include the switches. Suitable power switches need to be placed in the sockets T50 and T60. Recommended devices include IKW50N120CS7 TRENCHSTOP™ IGBTs or IMW120R030M1H CoolSiC™ SiC MOSFETs. The board has a size of 85 mm x 85 mm x 15 mm without the power switches installed.

The evaluation board helps demonstrate the flexibility of the highly configurable X3 digital (1ED38xx) family with its rich feature set. Configuration is performed via I²C bus. It is recommended the evaluation board is used with a companion microcontroller evaluation board EVAL-1ED38X0DCT to optimize the configuration process. The EiceDRIVER 1ED38x0 DCT software is already installed.

Features

  • Highly flexible EiceDRIVER Enhanced single-channel isolated gate driver 1ED38xx family (X3 digital family)
  • For use with 650 V/1,200 V/1,700 V/2,300 V IGBTs, Si, and SiC MOSFETs
  • 2300 V functional offset voltage capable for selected applications
  • Up to ±9 A typical sinking and sourcing peak output current
  • 40 V absolute maximum output supply voltage
  • Separate source and sink outputs with two-level turn-off
  • Active Miller clamp
  • Precise and temperature-compensated VCE(sat) detection (DESAT) with fault output
  • IGBT soft turn-off after desaturation detection
  • FLT and RDY status signaling to µController
  • Parameter adjustment from input side via I²C bus:
    • Undervoltage lockout (UVLO)
    • Active Miller clamp
    • DESAT protection
    • Soft turn-off
    • Two level turn-off
    • Overtemperature shutdown at +160°C (±10°C)
Applications
  • EV charging
  • Motor control and drives
  • Server power supplies
  • Uninterruptible power supplies (UPS)

1ED38xx Isolated Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DGT ISO 5.7KV 1CH GT DVR DSO161ED3830MC12MXUMA1DGT ISO 5.7KV 1CH GT DVR DSO16מיידית - 673$21.87הצגת הפרטים
DIGITAL ISO 1CH GT DVR DSO16-281ED3830MU12MXUMA1DIGITAL ISO 1CH GT DVR DSO16-28מיידית - 1000$21.45הצגת הפרטים
DGT ISO 5.7KV 1CH GT DVR DSO161ED3860MC12MXUMA1DGT ISO 5.7KV 1CH GT DVR DSO16מיידית - 1000$22.50הצגת הפרטים
DIGITAL ISO 1CH GT DVR DSO16-281ED3860MU12MXUMA1DIGITAL ISO 1CH GT DVR DSO16-28מיידית - 1618$22.07הצגת הפרטים
DGT ISO 5.7KV 1CH GT DVR DSO161ED3890MC12MXUMA1DGT ISO 5.7KV 1CH GT DVR DSO16מיידית - 1055$24.53הצגת הפרטים
DIGITAL ISO 1CH GT DVR DSO16-281ED3890MU12MXUMA1DIGITAL ISO 1CH GT DVR DSO16-28מיידית - 1824$24.10הצגת הפרטים

Eval Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EICEDRIVER COMPANION BOARDEVAL1ED38X0DCTTOBO1EICEDRIVER COMPANION BOARDמיידית - 0See Page for Pricingהצגת הפרטים

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IGBT TRENCH FS 1200V 82A TO247-3IKW50N120CS7XKSA1IGBT TRENCH FS 1200V 82A TO247-3מיידית - 0$26.73הצגת הפרטים
SICFET N-CH 1.2KV 56A TO247-3IMW120R030M1HXKSA1SICFET N-CH 1.2KV 56A TO247-3מיידית - 720$56.04הצגת הפרטים
2023-09-11 תאריך הפרסום