1,200 V IGBT7 TRENCHSTOP™ MOSFETs

Infineon Technologies’ IGBTs are available in four different package types to fit various applications

Image of Infineon Technologies 1200 V IGBT7 TRENCHSTOP™ FamilyInfineon Technologies’ 7th generation of 1,200 V TRENCHSTOP IGBTs sets a benchmark in the world of discrete IGBT and diode technology. This unique discrete offering provides a high current rating portfolio up to 140 A in four different package types, with conduction parameter VCE(sat) 50% lower compared to previous generations and switching losses up to 84% lower. They inherently provide easy EMI design and higher reliability in applications with harsh conditions (including HV-H3TRB and cosmic ray robustness). For the first time ever, this technology is now available for the 1,200 V discrete IGBT market. Check out the full lineup that includes the H7, S7, and T7 series with optimized performance for specific applications.

S7 series: The 1,200 V TRENCHSTOP IGBT7 S7 portfolio represents the superior option for all industrial applications requiring short-circuit capability/ruggedness. The benchmark efficiency and short-circuit rugged discretes provide at least 10% lower saturation voltage than previous generations. Select devices are co-packed with very soft full-rated EC7 (emitter-controlled) diodes, offering a significantly reduced IGBT saturation VCE(sat) and low Qrr. This series provides superior controllability and short-circuit ruggedness extending benchmarks in traditional IGBT devices.

H7 series: The 1,200 V IGBT co-pack discrete device uses TRENCHSTOP IGBT7 H7 combined with emitter-controlled EC7 rapid diode technologies to provide specific, best-in-class conduction and switching power loss performance coupled with robustness for harsh conditions, and a unique high-current rating portfolio, covering 40 A to 140 A in a TO-247 package. The resulting performance helps to fulfill the increasing requirements of modern fast-switching industrial inverter systems.

Existing T7 series: This 650 V series was the first designed with the latest micro-pattern trench technology that offers unparalleled control and performance, along with a freewheeling diode resulting in significant loss reduction, improved efficiency, and increased power density. It was designed to enable switching frequency flexibility going from below 5 kHz up to 40 kHz in a single solution. It is a one-to-one alternative to predecessor generations with improved performance and optimized for industrial motor drives and controls.

Features
  • High power density with up to 140 A rating (H7 only)
  • Fast switching behavior with low EMI emissions
  • Optimized diode for target applications, very soft and low Qrr (specific devices)
  • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behavior
  • Offering Tj (max) of +175°C
  • Up to four package choices depending on the series
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating
  • RoHS compliant
Applications
  • Fast EV charging
  • Industrial heating and welding
  • Solutions for photovoltaic energy systems
  • Uninterruptible power supplies (UPS)
  • Industrial motor drives and controls

1,200 V TRENCHSTOP™ IGBTs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IGBT TRENCH FS 1200V 36A TO247-3IKW15N120CS7XKSA1IGBT TRENCH FS 1200V 36A TO247-3מיידית - 344$17.28הצגת הפרטים
IGBT TRENCH FS 1200V 55A TO247-3IKW25N120CS7XKSA1IGBT TRENCH FS 1200V 55A TO247-3מיידית - 718$20.00הצגת הפרטים
IGBT TRENCH FS 1200V 82A TO247-3IKW40N120CS7XKSA1IGBT TRENCH FS 1200V 82A TO247-3מיידית - 593$23.74הצגת הפרטים
IGBT TRENCH FS 1200V 95A TO247-4IKZA40N120CH7XKSA1IGBT TRENCH FS 1200V 95A TO247-4מיידית - 164$25.35הצגת הפרטים
IGBT TRENCH FS 1200V 86A TO247-3IKW50N120CH7XKSA1IGBT TRENCH FS 1200V 86A TO247-3מיידית - 151$24.82הצגת הפרטים
IGBTIKZA40N120CS7XKSA1IGBTמיידית - 0See Page for Pricingהצגת הפרטים
IGBT TRENCH FS 1200V 82A TO247-3IKW50N120CS7XKSA1IGBT TRENCH FS 1200V 82A TO247-3מיידית - 240$26.73הצגת הפרטים
IGBT TRENCH FS 1200V 100A TO247IKZA50N120CH7XKSA1IGBT TRENCH FS 1200V 100A TO247מיידית - 17$30.69הצגת הפרטים
IGBT TRENCH FS 1200V 71A TO247-3IKQ50N120CH7XKSA1IGBT TRENCH FS 1200V 71A TO247-3מיידית - 0$27.25הצגת הפרטים
IGBT TRENCH FS 1200V 75A TO247-4IKY50N120CH7XKSA1IGBT TRENCH FS 1200V 75A TO247-4מיידית - 3$29.42הצגת הפרטים
IGBT TRENCH 1200V 154A TO247-55IGQ75N120S7XKSA1IGBT TRENCH 1200V 154A TO247-55מיידית - 625$29.51הצגת הפרטים
IGBT TRENCH FS 1200V 109A TO247IKZA75N120CH7XKSA1IGBT TRENCH FS 1200V 109A TO247מיידית - 206$32.56הצגת הפרטים
IGBT TRENCH FS 1200V 82A TO247-3IKQ75N120CH7XKSA1IGBT TRENCH FS 1200V 82A TO247-3מיידית - 403$32.14הצגת הפרטים
IGBT TRENCH 1200V 188A TO247-55IGQ100N120S7XKSA1IGBT TRENCH 1200V 188A TO247-55מיידית - 45$33.94הצגת הפרטים
IGBT TRENCH FS 1200V 83A TO247-4IKY75N120CH7XKSA1IGBT TRENCH FS 1200V 83A TO247-4מיידית - 54$32.96הצגת הפרטים
IGBT TRENCH FS 1200V 166A TO247IKQ100N120CH7XKSA1IGBT TRENCH FS 1200V 166A TO247מיידית - 970$38.27הצגת הפרטים
IGBT TRENCH FS 1200V 212A TO247IKY100N120CH7XKSA1IGBT TRENCH FS 1200V 212A TO247מיידית - 235$38.93הצגת הפרטים
IGBTIGQ120N120S7XKSA1IGBTמיידית - 181$36.33הצגת הפרטים
IGBT TRENCH FS 1200V 216A TO247IKQ120N120CS7XKSA1IGBT TRENCH FS 1200V 216A TO247מיידית - 234$47.19הצגת הפרטים
IGBT TRENCH 1200V 154A TO247-46IKQ75N120CS7XKSA1IGBT TRENCH 1200V 154A TO247-46מיידית - 264$36.86הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR M5-IGBT7EVALM5IGBT7TOBO1EVAL BOARD FOR M5-IGBT7מיידית - 3$3,333.11הצגת הפרטים
2023-05-02 תאריך הפרסום