AIROC™ CYW55513/2/1 Wi-Fi and Bluetooth® 6.0 Combo Devices
Infineon Wi-Fi and Bluetooth 6.0 combo devices help to improve range and save power
Infineon AIROC CYW55513, CYW55512, and CYW55511 Wi-Fi and Bluetooth 6.0 combo devices are designed to provide high-performance and reliable connectivity solutions for various applications, including IoT, smart home, and wearable devices. These devices go beyond the Wi-Fi 6/6E standard, offering powerful Wi-Fi capabilities that can efficiently handle congested networks.
The AIROC CYW5551x family of devices is characterized by their low power consumption and single-chip design. They support a range of Wi-Fi configurations, including 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512), and single-band (CYW55511). Additionally, these devices are Wi-Fi 6/6E compliant and feature an IEEE 802.11ax-compliant Wi-Fi MAC/baseband/radio. They also support Bluetooth and Bluetooth Low Energy (LE) 6.0.
The CYW55513/2/1 devices feature a Bluetooth 6.0-compliant subsystem designed to provide advanced Bluetooth capabilities. At the heart of this subsystem is a 192 MHz Arm® Cortex®-CM33 processor, which enables the devices to support a range of Bluetooth protocols and modes.
In terms of Bluetooth classic capabilities, the CYW55513/2/1 devices support basic rate (BDR) and enhanced data rate (EDR) for advanced audio distribution profile (A2DP) and hands-free profile (HFP) applications. Additionally, the devices support Bluetooth LE audio, which utilizes the LC3 codec.
The Bluetooth subsystem in the CYW55513/2/1 devices can operate in either hosted/controller mode or embedded mode. In embedded mode, the subsystem can offload the host processor, reducing the processing burden and improving overall system efficiency.
Furthermore, the CYW55513/2/1 devices support a range of Bluetooth LE extensions, including 2 Mbps, 1 Mbps, low-energy long-range (LR), and periodic advertising extensions. These extensions enable the devices to support a variety of use cases and applications that require low-power, low-latency Bluetooth connectivity.
Certified Modules and Development Kits
One of the key benefits of the AIROC CYW55513/2/1 devices is that they can significantly speed up development time, allowing companies to get their products to market faster. This is achieved through a broad array of module vendors, which provides greater flexibility and convenience. The Infineon global partner ecosystem enables development of IoT applications on time, on budget, and with minimized risk.
- Wi-Fi/WLAN
- Leading transmit power: +24 dBm
- Sensitivity: -101.5 dBm
- Wi-Fi 6/6E range improving features: HE ER-PPDU, long guard intervals, long OFDM symbol, and DCM
- Wi-Fi 6E greenfield spectrum for lower latency and improved range
- Leading transmit power: +24 dBm
- 11ax target wake time (TWT)
- WPA2/WPA3 personal/enterprise
- Supports internal or external LNA/PA and antenna diversity
- Coexistence
- Advanced coexistence 2-wire BTSIG WCI-2 (LTE) and 3-wire (ZigBee®)
- Bluetooth
- Bluetooth 6.0 (Classic + LE)
- Embedded or hosted AIROC stack
- Embedded LE isochronous channel with LC3 codec for Bluetooth LE audio
- LE 2M, LE 1M, LE LR, and ADV extensions
- Three output power paths optimized for best efficiency: +4/+13/+19 dBm
- Support shared or dedicated antenna for optimized coexistence with Wi-Fi, 802.15.4/Thread, LTE
- Interfaces
- WLAN: SDIO 3.0, shared SDIO, and GSPI
- Bluetooth: HSUART, and shared SDIO
- Audio: 2x TDM (I2S/PCM), DMI
- Optimized for IoT applications demands
- Greenfield 6 GHz band for expanded channels
- Boosts network efficiency
- Improves range and saves power
- Bluetooth/BLE audio hosted or embedded
- Multi-layer security for more protection
- Smart homes/IoT
- IP cameras
- Door locks
- Appliances
- Printers
- Speakers
- Gaming
- Cameras
- Wearables
- Smartwatches
- Fitness bands
- Industrial/medical
- Conference systems
- Automated meter readers
- Payment systems
Certified Modules and Development Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | M2-MAYA-W381-10C | M2 Board with MAYA-W381 WiFi MOD | מיידית - 0 | $160.69 | הצגת הפרטים | |
![]() | M2-MAYA-W381-00C | M.2 CARD WITH MAYA-W381, IN TRAY | מיידית - 0 | $105.02 | הצגת הפרטים | |
![]() | ![]() | EVK-MAYA-W381-00C | EVAL KIT, MAYA-W3 WIFI, PCB ANT | מיידית - 3 | $750.97 | הצגת הפרטים |
AIROC CYW55513 2 1 Wi-Fi and Bluetooth 6.0 Combo
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYW55513IUBGT | WI-FI COMBO IOT | מיידית - 30 | $32.04 | הצגת הפרטים |
![]() | ![]() | CYW55512IUBGTXTMA1 | WI-FI COMBO IOT | מיידית - 4955 | $30.86 | הצגת הפרטים |
![]() | ![]() | CYW55511IUBGTXTMA1 | WI-FI COMBO IOT | מיידית - 5000 | $29.22 | הצגת הפרטים |