Type 2FY Hostless Wi-Fi® 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio Module
Murata Type 2FY tri-radio modules provide high-performance capabilities for Internet of Things (IoT)
The Murata robust Type 2FY dual-radio module is a compact, high-performance solution for users' connectivity needs. Type 2FY, powered by the Infineon CYW55513 chipset and supported across 2.4 GHz, 5 GHz, and 6 GHz bands, is well-suited for applications such as industrial IoT, smart home, and xR experience. This module is the perfect choice for projects with size and power-sensitive environments due to its seamless integration capabilities and compact 7.9 mm x 7.3 mm x 1.1 mm form factor.
- Rich peripheral interfaces
- Compact size
- Low power consumption
- Linux, i.MX Yocto
- 2.4 GHz, 5 GHz, and 6 GHz tri-band Wi-Fi + Bluetooth LE 5.4 Module
- Chipset: Infineon CYW55513
- Processor: Arm® Cortex®-R4 for WLAN subsystem, Arm Cortex-M33 for Bluetooth subsystem
- Undergoing FCC/IC certification testing
- Industrial IoT
- Smart home
- Video/audio/voice streaming
- xR (AR/VR) glasses
- Gateways