AURIX™ TriCore™ 32-bit Microcontroller with Unified RISC Core
The Infineon TriCore combines MCU, DSP, and RISC elements into one low-cost solution for automotive and industrial applications
Infineon Technologies AURIX TriCore unified, single-core, 32-bit microcontroller DSP architecture is optimized for real-time embedded systems. TriCore™ Instruction Set Architecture (ISA) combines the real-time capability of a microcontroller, the computational power of a DSP, and the high performance and price features of a RISC load or store architecture in a compact, reprogrammable core.
The AURIX TC2xx multi-core family provides robust performance, functional safety support, and a future-proof security solution in a highly scalable lineup. The AURIX TC3xx family is manufactured in 40 nm embedded Flash technology and is designed for ultimate reliability in harsh automotive environments. With its up to hexa-core high-performance architecture and advanced features for connectivity, security, and functional safety, the TC3xx is ideally suited for a wide range of automotive and industrial applications. An extensive ecosystem is available including AUTOSAR libraries and safety software to help manufacturers meet SIL/ASIL safety standards.
Development kits
Low-cost AURIX development boards are designed to facilitate the development and testing of applications that require high levels of performance, safety, and security. The Arduino-compatible TC375 Lite kit (KITA2GTC375LITETOBO1) and TC275 Lite kit (KITAURIXTC275LITETOBO1) are equipped with a TC375 MCU or TC275 MCU, respectively, a TLE9251VSJ CAN transceiver, and 10 Mbps/100 Mbps Ethernet PHY. The Arduino UNO R3-compatible ShieldBuddy TC375 platform (KITA2GTC375ARDSBTOBO1) is fitted with the TC375 MCU on a board following the Arduino standard, making it compatible with many of the application shields that are available. Each kit is supported by a range of development tools, including the free-of-charge Eclipse-based IDE AURIX Development Studio from Infineon or the Eclipse-based free TriCore Entry Toolchain from Hightec/PLS/Infineon.
Software and tools
The broad and well-established ecosystem network of Infineon AURIX development tool partners provides the right tools for embedded automotive applications. Expect best-in-class tooling solutions, access to a large portfolio of plug-and-play application-oriented code examples, free development tools, and professional expertise and services for the entire range of tools.
- 32-bit AURIX TriCore CPU
- Frequency: 133 MHz to 300 MHz
- Safety level up to ASIL-D
- Flash: 512 kB to 8 MB
- RAM: 48 kB to 2.7 MB
- Package: 80 pins to 516 pins
- Temperature: -40°C to +150°C
- Integrated 8-bit MCU (ISO 26262 QM module)
- Standalone operation
- Separate power supply at core and I/Os
- Separate clock
- Separate GPIOs
- Standard tooling support enables fast design-in
- Real-time clock for periodic wakeup
- Flexible choice of peripherals
- LIN/SPI
- Shared I/O with performance domain
- Extremely low current consumption in the ~µA range
- Battery management systems
- Traction inverters
- Power conversion
- E/E architecture
- Radar
- ADAS/domain controllers
- Chassis and safety
- Control of combustion engines
- Braking systems
- Connectivity
- Safety and reliability
- High performance
- Security features
- Comprehensive peripheral set
- Scalability and flexibility
- Development ecosystem
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITAURIXTC275ARDSBTOBO1 | SHIELDBUDDYTC275-AURIX | מיידית - 59 | $651.44 | הצגת הפרטים |
AURIX™ TriCore™ 32-bit Microcontroller with Unified RISC Core
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TC322LP16F160FAAKXUMA1 | IC MCU 32BIT 1MB FLASH 80TQFP | מיידית - 1973 | $57.42 | הצגת הפרטים |
![]() | ![]() | TC333LP32F300FAAKXUMA1 | IC MCU 32BIT 2MB FLASH 100TQFP | מיידית - 1472 | $87.20 | הצגת הפרטים |
![]() | ![]() | TC366DP64F300SAAKXUMA1 | IC MCU 32BIT 4MB FLASH 180LFBGA | מיידית - 1311 | $100.45 | הצגת הפרטים |
![]() | ![]() | TC364DP64F300FAALXUMA1 | IC MCU 32BIT 4MB FLASH 144TQFP | מיידית - 931 | $103.89 | הצגת הפרטים |
![]() | ![]() | TC377TP96F300SAAKXUMA1 | IC MCU 32BIT 6MB FLASH 292LFBGA | מיידית - 364 | $111.79 | הצגת הפרטים |
![]() | ![]() | TC377TP96F300SAALXUMA1 | IC MCU 32BIT 6MB FLASH 292LFBGA | מיידית - 1398 | $122.06 | הצגת הפרטים |
![]() | ![]() | TC297TP128F300SBCKXUMA1 | IC MCU 32BIT 8MB FLASH 292LFBGA | מיידית - 4892 | $153.54 | הצגת הפרטים |
![]() | ![]() | TC377TX96F300SABKXUMA1 | IC MCU 32BIT 6MB FLASH 292LFBGA | מיידית - 1258 | $170.79 | הצגת הפרטים |
![]() | ![]() | TC399XP256F300SBDKXUMA2 | IC MCU 32BIT 16MB FLASH 516LFBGA | מיידית - 476 | $252.11 | הצגת הפרטים |
![]() | ![]() | TC397XX256F300SBDKXUMA2 | IC MCU 32BIT 16MB FLASH 292LFBGA | מיידית - 1447 | $274.78 | הצגת הפרטים |