TLF35585QVx OPTIREG™ Power Management ICs

Infineon PMICs help to unlock breakthrough performance and power efficiency for safety-relevant applications

Image of Infineon TLF35585QVx OPTIREG™ Power Management ICThe Infineon TLF35585 PMIC is a high-performance power management solution that offers a wide switching frequency range, optimized efficiency, and small filter components. This flexibility enables designers to optimize their systems for maximum efficiency and minimal component size. The device features a dedicated reference regulator that supplies the ADC independently of microcontroller load steps and acts as a tracking-source for the two independent sensor supplies. Additionally, the flexible state machine, wake-up concept, and timer make it suitable for a wide range of applications. The standby regulator enables efficient power management, reducing power consumption and heat generation.

The TLF35585 PMIC is designed with multiple safety features, making it easy to achieve ASIL-D certification when paired with various microcontrollers. Available in a thermally enhanced TQFP-48 package, the device is fully AEC-Q100 Grade 0 qualified and capable of exceeding Grade 0 requirements. As a robust, safe, and reliable supply companion for AURIX™ microcontrollers, the TLF35585 PMIC enables dependable system operation and the highest safety standards at the system level.

Features
  • Pre-/post-regulator concept: boost and buck/LDOs and trackers for:
    • Microcontroller (main, ADC/reference, and standby)
    • Transceivers
    • Sensors
  • Integration of functional safety (features supporting ASIL-D)
    • Voltage and error monitoring
    • Flexible watchdogs
    • Safe state controller with two outputs
    • BIST
  • Flexible wake-up timer with read-out capability
Benefits
  • Efficiency and flexibility
  • Extended mission profile (Grade 0)
  • Enables ASIL-D at the system level
  • Wide and flexible feature set
Applications
  • Electric drivetrains: traction
  • Chassis: electric power steering and braking
  • ADAS: domain controllers and sensor fusion
  • Powertrain: EMS, transmissions, and transfer cases
  • Domain controllers

TLF35585QVx OPTIREG Power Management ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OPTIREG PMICTLF35585QVS01XUMA1OPTIREG PMICמיידית - 0$19.60הצגת הפרטים
OPTIREG PMICTLF35585QVS02XUMA1OPTIREG PMICמיידית - 2453$30.07הצגת הפרטים
OPTIREG PMICTLF35585QUS01XUMA2OPTIREG PMICמיידית - 2116$27.71הצגת הפרטים
OPTIREG PMICTLF35585QUS02XUMA2OPTIREG PMICמיידית - 1824$27.71הצגת הפרטים
IC MCU 32BIT 6MB FLASH 292LFBGATC377TP96F300SAAKXUMA1IC MCU 32BIT 6MB FLASH 292LFBGAמיידית - 364$111.79הצגת הפרטים
IC MCU 32BIT 10MB FLASH 292LFBGATC387QP160F300SAELXUMA2IC MCU 32BIT 10MB FLASH 292LFBGAמיידית - 0$142.13הצגת הפרטים
IC 4CH HIGH SIDE SWITCHBTS72004EPAXUMA1IC 4CH HIGH SIDE SWITCHמיידית - 10197$6.30הצגת הפרטים
MOSFET_(20V 40V)IAUCN04S7L004ATMA1MOSFET_(20V 40V)מיידית - 3465$13.22הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 48VFQFNTLE92108232QXXUMA1IC GATE DRVR HALF-BRIDGE 48VFQFNמיידית - 4580$11.18הצגת הפרטים
2025-02-20 תאריך הפרסום