MERUS™ Audio Amplifier Kit for Raspberry Pi

Infineon Technologies' MERUS is intended for loudspeaker building and wireless music streaming

Image of Infineon Technologies' MERUS™ Audio Amplifier kit for Raspberry PiThe MERUS audio amplifier is a hardware on the top (HAT) audio power amplifier board which brings the Infineon proprietary multilevel technology to Raspberry Pi users and makers. It is intended for loudspeaker building and wireless music streaming with minimum size and consumption, state of the art power efficiency, and HD audio quality. It is equipped with the MERUS MA12070P Class D audio amplifier.

Features

  • Compatible with Raspberry Pi Zero and Raspberry Pi Zero wireless
  • Compatibility with major streaming applications for Raspberry Pi (Volumio, Justboom Player, and Max2play)
  • No need for external or extra power supplies in addition to the 5 V USB supply
  • Full hardware control, customization, and error monitoring through Linux® Alsamixer

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AMP CLASS D STEREO 30W 64QFNMA12070PXUMA1IC AMP CLASS D STEREO 30W 64QFNמיידית - 0$22.17הצגת הפרטים
IC AMP CLASS D STEREO 40W 64QFNMA12040XUMA1IC AMP CLASS D STEREO 40W 64QFNמיידית - 0$21.51הצגת הפרטים
IC AMP CLASS D STEREO 40W 64QFNMA12040PXUMA1IC AMP CLASS D STEREO 40W 64QFNמיידית - 0$22.17הצגת הפרטים
2020-06-04 תאריך הפרסום