Raspberry Pi 3 Model A+

Raspberry Pi A+ has the same processing power, wireless connectivity, and improved thermals as Raspberry Pi 3 Model B+ only in a smaller form factor

Image of Raspberry Pi's 3 Model A+The Raspberry Pi 3 Model A+ is the latest product in the Raspberry Pi 3 range. Like the Raspberry Pi 3 Model B+, it boasts a 64-bit quad core processor running at 1.4 GHz, dual-band 2.4 GHz and 5 GHz wireless LAN, and Bluetooth® 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. By halving the RAM to 512 MB from the typical 1 GB in the Raspberry Pi 3 line and removing the USB hub and Ethernet controller, the smaller size board maintains expected processing power at a lower price point. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.

Features
  • Broadcom BCM2837B0, Cortex-A53 (Armv8) 64-bit SoC at 1.4 GHz
  • 512 MB LPDDR2 SDRAM
  • 2.4 GHz and 5 GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Extended 40-pin GPIO header
  • Full-size HDMI
  • Single USB 2.0 ports
  • CSI camera port for connecting a Raspberry Pi Camera Module
  • DSI display port for connecting a Raspberry Pi Touch Display
  • 4-pole stereo output and composite video port
  • Micro SD port for operating system and storing data
  • 5 V/2.5 A DC power input
2019-05-07 תאריך הפרסום