ISP1907 Bluetooth® Low Energy Modules
Insight SiP ISP1907 BLE modules feature Arm® Cortex® 64 MHz integrated processors (some with floating point co-processors) for nRF52-based products
Insight SiP ISP1907 fully integrated Bluetooth low energy (BLE) modules are available in a miniature 8 mm x 8 mm x 1 mm form factor based on Nordic Semiconductor chipsets. This converts the full range of Nordic products from an entry-level model based on the Nordic nRF52811 to the latest generation nRF53 (and soon the nRF54).
All the devices have the same form factor and footprint and are pin-compatible (to the extent possible). Customers can choose the model that suits their needs in terms of processing capability, memory, I/Os, and peripherals.
Despite their miniature size, all modules include a high-performance integrated antenna with excellent omnidirectional performance.
- Arm Cortex 64 MHz integrated processors (some with floating point co-processors) for nRF52-based products
- Dual-core Arm M33 architecture for nRF53 series
- Various non-volatile integrated Flash options from 192 kB to 1 MB
- Various RAM options from 24 kB to 512 kB
- Common 8 mm x 8 mm miniature footprint
- Compatible pinout across family
- Integrated high-performance BLE antenna
- Wide variety of I/O options from 13 to 46 GPIOs
- Peripheral interfaces include USB, SPI, QSPI, ADC, I2C, UART (depending on model)
- Multi-protocol support including BLE, Thread, Zigbee®, Matter, Mesh (depending on model)
- BLE audio
- PC/phone accessories
- Gaming, VR, AR, and media controllers
- Smart homes and matter
- Medical and healthcare
- Industrial IoT
- Wearable devices