ISP1807 Bluetooth® Module with MCU and Antenna

Insight SiP’s wireless module is a multiprotocol device that offers support for Zigbee, Thread, ANT+, and BLE

Image of Insight SiP's ISP1807 Bluetooth® Module with MCU and AntennaInsight SiP’s ISP1807-LR is a full Bluetooth 5.0 module in a miniature system-in-package (SiP) format. It is based on Nordic Semi’s nRF52840 chipset and includes all passives, matching, crystals, and an integrated antenna. It is a highly capable device with 1 Mb of Flash and 256 K RAM, USB driver, Arm® Cryptocell, and many other peripheral interfaces including QSPI, UART, I2C, and GPIOs.

Multiprotocol software support is supplied with BLE 5.0, Zigbee 3.0, Thread and ANT+ stacks available, using Nordic Semiconductor’s market proven range of soft devices.

With full FCC, CE, Telec, and BT SiG certification provided and all RF function encapsulated and working, this module provides a fast time-to-market route for electronic designers wishing to take advantage of the latest generation of Bluetooth technology or wish to use one of the other protocol options such as Zigbee or Thread. The module can also support simultaneous multiprotocol functions, so it can act as a BLE-Zigbee gateway.

Features
  • Full Bluetooth low energy five feature set
  • Miniature 8 mm x 8 mm x 1 mm system-in-package format
  • Both crystals (32 KHz and 32 MHz) and DC/DC matching circuit included
  • 1 Mb Flash and 256 K RAM
  • Powerful 64 Mhz Arm Cortex® M4 floating point processor
  • Patented “antenna-in-package” technology, giving excellent radio coverage from a tiny device
  • Full i/o set available for maximum flexibility
  • Wide range of interfaces including QSPI, UART, I2C, and USB driver
  • Multiprotocol support with BT5, Zigbee 3.0, Thread, and ANT+
  • FCC, CE, Telec, and BT SiG certifications
  • Class-leading power consumption characteristics with Tx/Rx current at 5 mA and deep sleep of 0.3 µA
Applications
  • Smart-homes and home automation
  • Multiprotocol gateways
  • Mesh and networking applications
  • Wearable technology
  • Industrial controls
  • Long range connectivity applications
2019-07-18 תאריך הפרסום