MX23A Series Connectors

JAE's MX23A series are 040 contacts, compact type, waterproof, board-to-cable application connectors

Image of JAE's MX23A Series ConnectorsJAE's MX23A connectors can be used for wide range waterproof equipment including automobiles, motorcycles, and more. These connectors have high environmental capability with waterproof structure by sealing in the mating area and by grommet in the wire crimping area for full protection against water. Reverse type pin connector (with pins facing up) is also available in consideration of mounting space.

Features

  • Low profiled type with board mounting height of 18.3 mm and socket connector height of 22.2 mm max. (12 pos. to 34 pos.)
  • Double fin structure with high reliability is adopted for socket contact and large chamfer is prepared in the front-edge side to prevent grommet from damaging
  • Incomplete insertion of socket contact into its housing can be detected with the front cap mounting process
  • Full waterpoof grommet is used for socket contact crimping area to reduce size
  • Water protection seal ring is used in connector´s mating area; it realizes full protection from hands touching on insulator wall
  • Reverse type pin connector (with pins facing up) is also available, except on 12 pos. and 26 pos. parts
  • MX23 used for socket contact and dummy pin
Specifications
  • Pitch: 2.5 mm
  • Number of positions: 12 pos., 18 pos., 26 pos., 34 pos., 36 pos.
  • Current: 3 A
  • Dielectric withstanding voltage: 1000 VRMS (1 minute)
  • Insulation resistance: 100 M ohm min.
  • Contact resistance: 10 m ohm max. (initial)
  • Operating temperature range: -40°C to +125°C
  • Applicable cable type: AVSS, AVS (partially)
  • Conductive area: 0.3 mm2 to 1.25 mm2

Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER R/A 18POS 2.5MMMX23A18NF1CONN HEADER R/A 18POS 2.5MMמיידית - 625$25.45הצגת הפרטים
CONN HEADER R/A 26POS 2.5MMMX23A26NF1CONN HEADER R/A 26POS 2.5MMמיידית - 18033$30.38הצגת הפרטים
CONN HEADER R/A 34POS 2.5MMMX23A34NF1CONN HEADER R/A 34POS 2.5MMמיידית - 4760$34.21הצגת הפרטים
CONN HEADER R/A 26POS 2.5MMMX23A26NF2CONN HEADER R/A 26POS 2.5MMמיידית - 0$30.99הצגת הפרטים
CONN HEADER R/A 34POS 2.5MMMX23A34NF6CONN HEADER R/A 34POS 2.5MMמיידית - 582$33.94הצגת הפרטים
CONN HEADER R/A 12POS 2.5MMMX23A12NF1CONN HEADER R/A 12POS 2.5MMמיידית - 13214$21.93הצגת הפרטים

Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 12POS 2.50MMMX23A12SF1CONN RCPT HSG 12POS 2.50MMמיידית - 1227$19.64הצגת הפרטים
CONN RCPT HSG 26POS 2.50MMMX23A26SF1CONN RCPT HSG 26POS 2.50MMמיידית - 0$29.18הצגת הפרטים
CONN RCPT HSG 34POS 2.50MMMX23A34SF1CONN RCPT HSG 34POS 2.50MMמיידית - 170$30.99הצגת הפרטים
CONN RCPT HSG 18POS 2.50MMMX23A18SF1CONN RCPT HSG 18POS 2.50MMמיידית - 2251$18.68הצגת הפרטים
CONN RCPT HSG 34POS 2.50MMMX23A34SF2CONN RCPT HSG 34POS 2.50MMמיידית - 516$31.13הצגת הפרטים

Contacts

תמונהמק"ט יצרןתיאורעובי חוטגימור מגעעובי גימור מגעכמות זמינהמחירהצגת הפרטים
CONN SOCKET 16-20AWG CRIMP TINM23S05K351CONN SOCKET 16-20AWG CRIMP TIN‎16-20 AWG‎בדיל-מיידית - 39009$0.38הצגת הפרטים

Tooling

תמונהמק"ט יצרןתיאורסוג כליכמות זמינהמחירהצגת הפרטים
TOOL HAND CRIMPER 16-22AWG SIDECT170-14B-MX23TOOL HAND CRIMPER 16-22AWG SIDEמלחץ ידמיידית - 0$15,003.72הצגת הפרטים
EXTRACTION TOOL MX23A SERIESET-MX23EXTRACTION TOOL MX23A SERIES-מיידית - 5$1,268.20הצגת הפרטים
2018-05-01 תאריך הפרסום