XH Series Connectors

JST's XH series are disconnectable, crimp-style, 2.5 mm pitch connectors

Image of JST's XH Series Connectors The JST XH series' disconnectable, 2.5 mm (0.984”) pitch, crimp-style connector was developed based on the high reliability and versatility of their NH series connectors. The connector is very small with a mounting height of 9.8 mm. These wire-to-board connectors are typically used to bring power to a PC board. XH series connectors are available with one to twenty positions. They accommodate wire sizes of 22 to 30 AWG. The XH series' current rating is 3 AAC/DC (250 VAC/DC). All XH series connectors are compliant with RoHS standards. Dual-terminated JST jumper wire assemblies are also available in standard 2, 4, 6, 8, 10 and 12-inch lengths.

Features
  • Current rating: 3 AAC/DC (AWG #22)
  • Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
  • Contact resistance
    • Initial value: 10 mΩ (max.)
    • After environmental tests: 20 mΩ (max.)
  • Insulation resistance: 1,000 MΩ (min.)
  • Withstanding voltage: 1,000 VAC/minute
  • Applicable wire: AWG #30 to #22
  • Applicable PC board thickness: 1.6 mm
  • Voltage rating: 250 VAC/DC
Applications
  • RC batteries (Li-Po) for charging balance
  • AC power input for PCs and lab equipment

Vertical Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 16POS 2.5MMB16B-XH-ACONN HEADER VERT 16POS 2.5MMמיידית - 709$1.93הצגת הפרטים
CONN HEADER VERT 9POS 2.5MMB9B-XH-ACONN HEADER VERT 9POS 2.5MMמיידית - 50618$1.11הצגת הפרטים
CONN HEADER VERT 2POS 2.5MMB2B-XH-ACONN HEADER VERT 2POS 2.5MMמיידית - 18928$0.33הצגת הפרטים

Right Angle Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER R/A 12POS 2.5MMS12B-XH-ACONN HEADER R/A 12POS 2.5MMמיידית - 112$2.00הצגת הפרטים
CONN HEADER R/A 14POS 2.5MMS14B-XH-ACONN HEADER R/A 14POS 2.5MMמיידית - 916$2.23הצגת הפרטים
CONN HEADER R/A 13POS 2.5MMS13B-XH-ACONN HEADER R/A 13POS 2.5MMמיידית - 43$2.16הצגת הפרטים

Jumper Wires

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
JUMPER SXH-001T-P0.6 X2 2"ASXHSXH22K51JUMPER SXH-001T-P0.6 X2 2"מיידית - 12709$2.33הצגת הפרטים
JUMPER SXH-001T-P0.6 X2 6"ASXHSXH22K152JUMPER SXH-001T-P0.6 X2 6"מיידית - 10347$2.39הצגת הפרטים
JUMPER SXH-001T-P0.6 X2 12"ASXHSXH22K305JUMPER SXH-001T-P0.6 X2 12"מיידית - 4463$2.66הצגת הפרטים
2016-11-23 תאריך הפרסום