PUD Series Connectors

PUD series connectors from JST offer high reliability under adverse conditions

Image of JST's PUD Series ConnectorsJST's PUD series double-row crimp-style connectors are disconnectable with a 2.0 mm (.079 in) pitch and secure positive locking features. Their compact size provides stable contact performance under high vibration, distortion, and unexpected external forces. The leaf spring structure of these contacts is designed to help prevent deformation due to unexpected forces. The housing receptacles are keyed to prevent accidental reverse mating or mating to a header without the same number of circuits. The header is designed with a secure locking device for applications that require high reliability under adverse conditions. An audible click is heard when mating the receptacle housing with the header.

The solder type dual-row construction allows for high density top and side entry mounting. The top entry header is offered in 8 to 40 (even numbers only) positions with or without a PCB locating boss and in four color options (natural, red, blue and black) to aid in manufacturing and assembly. The side entry header is offered in 8 to 30 (even numbers only), 36, and 40 positions and in two color options of natural and black to aid in manufacturing and assembly. Current rating is 3.0 A AC/DC at 250 V AC/DC. Contacts will accommodate wire sizes AWG #22 (UL1061) to #28 (UL1007) insulation. This series has an operating temperature range of -25°C to +85°C, including temperature rise when applying an electrical current. The contacts are tin-plated over a copper alloy base material. Molded in PBT rated 94V-O material, the polarized housings incorporate a finger-friendly design for ease of mating and unmating. Header plating is lead-free and complies with European and Chinese RoHS directives.

Features
  • High reliability contact
  • Superior operability
  • Secure locking structure
  • Polarizing key for mounting on PC board
Specifications
  • Current rating: 3 A AC, DC (AWG#22)
  • Voltage rating: 250 V AC, DC
  • Temperature range: -25°C to +85°C
  • Contact resistance:
    • Initial value: 10 mΩ max.
    • After environmental test: 20 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire:
    • 001 type/AWG #26 to #22
    • 002 type/AWG #28 to #24

Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER R/A 8POS 2MMS08B-PUDSS-1CONN HEADER R/A 8POS 2MMמיידית - 5323$1.38הצגת הפרטים
CONN HEADER R/A 10POS 2MMS10B-PUDSS-1CONN HEADER R/A 10POS 2MMמיידית - 6984$1.71הצגת הפרטים
CONN HEADER R/A 12POS 2MMS12B-PUDSS-1CONN HEADER R/A 12POS 2MMמיידית - 6117$2.03הצגת הפרטים
CONN HEADER R/A 14POS 2MMS14B-PUDSS-1CONN HEADER R/A 14POS 2MMמיידית - 21980$2.30הצגת הפרטים
CONN HEADER R/A 16POS 2MMS16B-PUDSS-1CONN HEADER R/A 16POS 2MMמיידית - 2918$2.39הצגת הפרטים

Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 6POS 2.50MMXHP-6CONN RCPT HSG 6POS 2.50MMמיידית - 128608$0.33הצגת הפרטים

Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 24-28AWG CRIMP TINSPUD-002T-P0.5CONN SOCKET 24-28AWG CRIMP TINמיידית - 84030$0.33הצגת הפרטים
CONN SOCKET 22-26AWG CRIMP TINSPUD-001T-P0.5CONN SOCKET 22-26AWG CRIMP TINמיידית - 360000$0.07הצגת הפרטים
CONN SOCKET 24-28AWG CRIMP TINSPUD-002T-P0.5CONN SOCKET 24-28AWG CRIMP TINמיידית - 84030$0.33הצגת הפרטים
2012-06-29 תאריך הפרסום